DC Axial Fans:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
Air Flow - m3/min
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,260 € 5+ 8,780 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Vapo Bearing | 10.8CFM | 10.8CFM | 0.31m³/min | 27.5dBA | 1.11W | 8000rpm | 3 Lead Wires | 92mA | 0.31m³/min | - | |||||
Each | 1+ 23,990 € 5+ 20,470 € 10+ 18,810 € 20+ 16,180 € 50+ 15,860 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Ball Bearing | 10.9CFM | 10.9CFM | 0.31m³/min | 42dBA | 2.16W | 11000rpm | 3 Lead Wires, Sensor Output | 180mA | 0.31m³/min | San Ace 40 | |||||
Each | 1+ 9,410 € 5+ 8,920 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Vapo Bearing | 10.8CFM | 10.8CFM | 0.31m³/min | 27.5dBA | 1.11W | 8000rpm | 2 Lead Wires | 92mA | 0.31m³/min | - | |||||
Each | 1+ 23,990 € 5+ 20,470 € 10+ 18,810 € 20+ 16,180 € 50+ 15,860 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 40mm | 20mm | Ball Bearing | 10.9CFM | 10.9CFM | 0.31m³/min | 42dBA | 3.12W | 11000rpm | 3 Lead Wires, Sensor Output | 130mA | 0.31m³/min | San Ace 40 | |||||
Each | 1+ 22,760 € 5+ 19,410 € 10+ 17,840 € 20+ 15,350 € 50+ 15,040 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Ball Bearing | 10.9CFM | 10.9CFM | 0.31m³/min | 42dBA | 2.16W | 11000rpm | 2 Lead Wires | 180mA | 0.31m³/min | San Ace 40 | |||||
NMB TECHNOLOGIES | Each | 1+ 7,040 € 5+ 6,900 € 10+ 6,760 € 20+ 6,620 € 50+ 6,480 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 60mm | 20mm | Ball Bearing | 10.9CFM | 10.9CFM | 0.31m³/min | 22.5dBA | 960mW | 2800rpm | 2 Lead Wires | 40mA | 0.31m³/min | 2408NL |