DC Axial Fans:
Rasta produktų: 47Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Static Pressure
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 37,400 € 5+ 34,400 € 10+ 32,920 € 25+ 30,670 € 50+ 28,310 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 119mm | 32mm | Ball Bearing | 55.9CFM | 55.9CFM | 95m³/h | 30dBA | 1.2W | 1550rpm | 2 Lead Wires | - | IP20 | 1.58m³/min | - | 4300 | |||||
Each | 1+ 39,140 € 5+ 38,360 € 10+ 37,570 € 25+ 36,790 € 50+ 36,010 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 119mm | 25.4mm | Ball Bearing | 55CFM | 55CFM | 94m³/h | 26dBA | 1.2W | 1600rpm | 2 Lead Wires | - | IP20 | 1.57m³/min | - | 4400F | |||||
NMB TECHNOLOGIES | Each | 1+ 6,070 € 5+ 5,550 € 10+ 5,030 € 20+ 4,750 € 50+ 4,470 € | Min.: 1 / kartot.: 1 | 24V | - | - | Square | 40mm | 15mm | Sleeve Bearing | - | 7.4CFM | - | 32dB | 1.2W | 8300rpm | 2 Lead Wires | 50mA | - | 0.21m³/min | - | 04015SS Series | ||||
Each | 1+ 16,890 € 5+ 15,540 € 10+ 14,860 € 25+ 13,850 € 50+ 13,070 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 20.6CFM | 20.6CFM | 0.58m³/min | 28dBA | 1.2W | 4100rpm | 2 Lead Wires | - | IP54, IP68 | 0.58m³/min | - | 600NG | |||||
Each | 1+ 25,400 € 5+ 23,370 € 10+ 22,350 € 25+ 20,830 € 50+ 18,320 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 14.7CFM | 14.7CFM | 0.41m³/min | 19dBA | 1.2W | 3000rpm | 2 Lead Wires | - | IP54, IP68 | 0.41m³/min | - | 600NG | |||||
NMB TECHNOLOGIES | Each | 1+ 7,790 € 5+ 7,120 € 10+ 6,440 € 20+ 5,990 € 50+ 5,530 € | Min.: 1 / kartot.: 1 | 12V | - | - | Square | 60mm | 25mm | Ball Bearing | - | 19.8CFM | - | 27.5dB | 1.2W | 4000rpm | 2 Lead Wires | 100mA | - | 0.56m³/min | - | 06025SA Series | ||||
NMB TECHNOLOGIES | Each | 1+ 10,140 € 5+ 9,420 € 10+ 8,510 € 20+ 7,990 € 50+ 7,530 € | Min.: 1 / kartot.: 1 | 24V | - | - | Square | 60mm | 20mm | Ball Bearing | - | 16.6CFM | - | 26dBA | 1.2W | 3600rpm | 2 Lead Wires | 50mA | - | 0.47m³/min | - | 06020SA Series | ||||
Each | 1+ 30,060 € 5+ 25,640 € 10+ 23,560 € 20+ 20,270 € 50+ 19,860 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 60mm | 15mm | Ball Bearing | 19.7CFM | 19.7CFM | 0.56m³/min | 34dBA | 1.2W | 4900rpm | 4 Lead Wires | 100mA | - | 0.56m³/min | - | San Ace 60 GA | |||||
3218010 | Each | 1+ 7,440 € 5+ 7,050 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 50mm | 15mm | Vapo Bearing | 18.6CFM | 18.6CFM | - | 38.1dBA | 1.2W | 7200rpm | 2 Lead Wires | 100mA | - | - | - | - | ||||
NMB TECHNOLOGIES | Each | 1+ 7,190 € 5+ 6,680 € 10+ 6,030 € 20+ 5,670 € 50+ 5,340 € | Min.: 1 / kartot.: 1 | 24V | - | - | Square | 50mm | 15mm | Sleeve Bearing | - | 10.9CFM | - | 27.5dB | 1.2W | 5050rpm | 2 Lead Wires | 50mA | - | 0.31m³/min | - | 05015SS Series | ||||
Each | 1+ 22,890 € 5+ 19,530 € 10+ 17,940 € 20+ 15,440 € 50+ 15,130 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 52mm | 15mm | Ball Bearing | 9CFM | 9CFM | 0.255m³/min | 27dBA | 1.2W | 4600rpm | 2 Lead Wires | 100mA | - | 0.255m³/min | - | San Ace 52 | |||||
NMB TECHNOLOGIES | Each | 1+ 10,800 € 5+ 9,850 € 10+ 8,900 € 20+ 8,270 € 50+ 7,640 € | Min.: 1 / kartot.: 1 | 24V | - | - | Square | 40mm | 20mm | Ball Bearing | - | 8.8CFM | - | 29dB | 1.2W | 7500rpm | 2 Lead Wires | 50mA | - | 0.25m³/min | - | 04020VA Series | ||||
NMB TECHNOLOGIES | Each | 1+ 8,470 € 5+ 7,740 € 10+ 7,000 € 20+ 6,720 € 50+ 6,430 € | Min.: 1 / kartot.: 1 | 24V | - | - | Square | 92mm | 25mm | Ball Bearing | - | 39.9CFM | - | 25dB | 1.2W | 2400rpm | 2 Lead Wires | 50mA | - | 1.13m³/min | - | 09225SA Series | ||||
3473356 | NMB TECHNOLOGIES | Each | 1+ 8,100 € 5+ 7,400 € 10+ 6,710 € 25+ 6,160 € 50+ 5,770 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | 24V | - | - | Square | 40mm | 15mm | Sleeve Bearing | - | 7.4CFM | - | 32dB | 1.2W | 8300rpm | 2 Lead Wires | 50mA | - | 0.21m³/min | - | 04015SS Series | |||
Each | 1+ 11,950 € 5+ 11,270 € 10+ 10,580 € 25+ 10,070 € 50+ 9,710 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | 12V | - | - | Square | 50mm | 10mm | Ball Bearing | - | 12.7CFM | - | 35dBA | 1.2W | 6500rpm | 2 Lead Wires | 100mA | - | - | - | DC Series | |||||
Each | 1+ 42,270 € 5+ 37,580 € 10+ 36,020 € 25+ 34,620 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 119mm | 32mm | Ball Bearing | 55.9CFM | 55.9CFM | 95m³/h | 30dBA | 1.2W | 1550rpm | 2 Lead Wires | - | IP20 | 1.58m³/min | - | 4300 | |||||
Each | 96+ 8,680 € | Min.: 96 / kartot.: 96 | 24V | - | - | Square | 80mm | 20mm | Ball Bearing | - | 27.5CFM | - | 27dBA | 1.2W | 2600rpm | 2 Lead Wires | 50mA | - | 0.78m³/min | - | 08020SA Series | |||||
Each | 1+ 22,880 € 5+ 19,510 € 10+ 17,930 € 20+ 15,430 € 50+ 15,120 € | Min.: 1 / kartot.: 1 | 12V | - | - | Square | 60mm | 15mm | Ball Bearing | - | 14.3CFM | - | 27.2dBA | 1.2W | 3500rpm | 2 Lead Wires | 100mA | - | - | - | OD6015 Series | |||||
Each | 1+ 21,940 € 5+ 18,720 € 10+ 17,200 € 20+ 14,800 € 50+ 14,500 € | Min.: 1 / kartot.: 1 | 24V | - | - | Square | 40mm | 10.5mm | Ball Bearing | - | 7.2CFM | - | 26.3dBA | 1.2W | 6000rpm | 2 Lead Wires | 70mA | - | - | - | OD4010 Series | |||||
Each | 1+ 18,600 € 5+ 12,600 € 10+ 11,490 € 20+ 10,560 € 50+ 9,080 € | Min.: 1 / kartot.: 1 | 12V | - | - | Square | 40mm | 10mm | Sleeve Bearing | - | 6.7CFM | - | 25dB | 1.2W | 6000rpm | 2 Lead Wires | 100mA | - | - | - | OD4010 Sealed Sleeve Series | |||||
Each | 1+ 27,840 € 5+ 23,440 € 10+ 22,090 € | Min.: 1 / kartot.: 1 | 12V | - | - | Square | 60mm | 25mm | Ball Bearing | - | - | - | 27.5dB | 1.2W | 4000rpm | 2 Lead Wires | 100mA | - | 0.56m³/min | - | ASFP Series | |||||
Each | 1+ 20,930 € 5+ 19,250 € 10+ 17,640 € 20+ 17,350 € | Min.: 1 / kartot.: 1 | 24V | - | - | Square | 92mm | 25mm | Ball Bearing | - | - | - | 25dB | 1.2W | 2400rpm | 2 Lead Wires | 50mA | - | 1.13m³/min | - | ASFP Series | |||||
Each | 1+ 29,880 € 5+ 25,160 € 10+ 23,710 € | Min.: 1 / kartot.: 1 | 12V | - | - | Square | 92mm | 25mm | Ball Bearing | - | - | - | 25dB | 1.2W | 2400rpm | 2 Lead Wires | 100mA | - | 1.13m³/min | - | ASFP Series | |||||
Each | 1+ 31,800 € 5+ 26,780 € 10+ 25,240 € | Min.: 1 / kartot.: 1 | 12V | - | - | Square | 92mm | 25mm | Ball Bearing | - | - | - | 25dB | 1.2W | 2400rpm | 2 Lead Wires | 100mA | - | 1.13m³/min | - | ASFP Series | |||||
Each | 1+ 29,080 € 5+ 24,490 € 10+ 23,080 € | Min.: 1 / kartot.: 1 | 12V | - | - | Square | 60mm | 25mm | Ball Bearing | - | - | - | 27.5dB | 1.2W | 4000rpm | 2 Lead Wires | 100mA | - | 0.56m³/min | - | ASFP Series |