DC Axial Fans:
Rasta produktų: 7Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 40,290 € 5+ 37,070 € 10+ 35,450 € 25+ 33,040 € 50+ 30,750 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 80mm | 32mm | Ball Bearing | 31.8CFM | 31.8CFM | 54m³/h | 36dBA | 2.5W | 3300rpm | 2 Lead Wires | 113mA | IP20 | 0.9m³/min | 8300 | |||||
Each | 1+ 28,620 € 5+ 26,330 € 10+ 25,190 € 25+ 23,460 € 50+ 20,600 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 60mm | 25mm | Sleeve Bearing | 27.1CFM | 27.1CFM | 0.76m³/min | 38dBA | 2.5W | 5600rpm | 2 Lead Wires | 103mA | IP20 | 0.76m³/min | 600NG | |||||
Each | 1+ 33,980 € 5+ 31,260 € 10+ 29,900 € 25+ 27,860 € 50+ 24,460 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Sleeve Bearing | 55.3CFM | 55.3CFM | 94m³/h | 36dBA | 2.5W | 3000rpm | 2 Lead Wires | - | IP54, IP68 | 1.57m³/min | 3400N | |||||
Each | 1+ 39,670 € 5+ 37,520 € 10+ 35,980 € 25+ 34,590 € 50+ 33,280 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 92mm | 25mm | Sleeve Bearing | 49.4CFM | 49.4CFM | 84m³/h | 32dBA | 2.5W | 2700rpm | 2 Lead Wires | - | IP54, IP68 | 1.4m³/min | 3400N | |||||
NMB TECHNOLOGIES | Each | 1+ 10,050 € 5+ 9,330 € 10+ 8,430 € 20+ 7,920 € 50+ 7,460 € | Min.: 1 / kartot.: 1 | 12V | - | - | Square | 40mm | 20mm | Ball Bearing | - | 12.4CFM | - | 42dB | 2.5W | 11000rpm | 2 Lead Wires | 210mA | - | 0.35m³/min | 04020VA Series | ||||
Each | 1+ 44,500 € 5+ 40,940 € 10+ 39,150 € 25+ 36,490 € 50+ 32,040 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 119mm | 38mm | Ball Bearing | 88.3CFM | 88.3CFM | 150m³/h | 37dBA | 2.5W | 2700rpm | 2 Lead Wires | - | IP20 | 2.5m³/min | 4400 | |||||
Each | 1+ 85,710 € 5+ 78,950 € 10+ 75,000 € 25+ 71,430 € 50+ 63,830 € | Min.: 1 / kartot.: 1 | 12V | - | - | Circular | 126mm | 26.4mm | Ball Bearing | - | 77CFM | - | 52dBA | 2.5W | 4200rpm | 4 Lead Wires, PWM Control, Tachometer | 210mA | - | 2.167m³/min | - |