400 DC Axial Fans:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,600 € 5+ 22,630 € 10+ 21,640 € 25+ 20,150 € 50+ 18,160 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Sleeve Bearing | 7.95CFM | 7.95CFM | 13.5m³/h | 29dBA | 1.6W | 8100rpm | 2 Lead Wires | - | IP20 | 0.225m³/min | 400 | |||||
Each | 1+ 15,120 € 5+ 14,420 € 10+ 13,820 € 25+ 13,290 € 50+ 12,790 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Sleeve Bearing | 5.89CFM | 5.89CFM | 10m³/h | 18dBA | - | 6000rpm | 2 Lead Wires | - | IP20 | 0.167m³/min | 400 | |||||
Each | 1+ 14,460 € 5+ 13,290 € 10+ 12,730 € 25+ 11,950 € 50+ 11,480 € | Min.: 1 / kartot.: 1 | 24V | - | - | Square | 40mm | 20mm | Sleeve Bearing | - | 5.89CFM | - | 18dBA | 1W | 6000rpm | 2 Lead Wires | - | IP20 | 0.167m³/min | 400 | |||||
Each | 1+ 23,680 € 5+ 21,780 € 10+ 20,840 € 25+ 19,420 € 50+ 17,050 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 40mm | 20mm | Sleeve Bearing | 7.9CFM | 7.9CFM | 13.5m³/h | 29dBA | 1.7W | 8100rpm | 2 Lead Wires | - | IP20 | 0.225m³/min | 400 | |||||
Each | 1+ 17,180 € 5+ 16,460 € 10+ 15,770 € 25+ 15,150 € 50+ 14,590 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 40mm | 20mm | Sleeve Bearing | 5.89CFM | 5.89CFM | 10m³/h | 20dBA | 800mW | 6000rpm | 3 Lead Wires | 63mA | IP20 | 0.167m³/min | 400 | |||||
Each | 1+ 16,410 € 5+ 15,100 € 10+ 14,440 € 25+ 13,470 € 50+ 12,720 € | Min.: 1 / kartot.: 1 | 5V | 5VDC | DC | Square | 40mm | 20mm | Sleeve Bearing | 5.9CFM | 5.9CFM | 10m³/h | 18dBA | - | 6000rpm | 2 Lead Wires | - | IP20 | 0.167m³/min | 400 |