600F DC Axial Fans:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
IP Rating
Air Flow - m3/min
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 21,400 € 5+ 19,680 € 10+ 18,840 € 25+ 17,550 € 50+ 15,410 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 60mm | 15mm | Sleeve Bearing | 11.2CFM | 11.2CFM | 19m³/h | 16dBA | 400mW | 2650rpm | 2 Lead Wires | IP20 | 0.317m³/min | 600F | |||||
Each | 1+ 20,700 € 5+ 19,810 € 10+ 19,020 € 25+ 18,260 € 50+ 17,580 € | Min.: 1 / kartot.: 1 | 24V | - | - | Square | 60mm | 15mm | Sleeve Bearing | - | 17.1CFM | - | 27dBA | 1.1W | 3900rpm | 2 Lead Wires | IP20 | 0.484m³/min | 600F | |||||
Each | 1+ 18,050 € 5+ 17,270 € 10+ 16,560 € 25+ 15,910 € 50+ 15,320 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 60mm | 15mm | Sleeve Bearing | 17.07CFM | 17.07CFM | 29m³/h | 27dBA | 1W | 3900rpm | 2 Lead Wires | IP20 | 0.484m³/min | 600F | |||||
Each | 1+ 20,640 € 5+ 19,770 € 10+ 18,970 € 25+ 18,220 € 50+ 17,520 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 60mm | 15mm | Sleeve Bearing | 17.1CFM | 17.1CFM | 29m³/h | 27dBA | 1W | 3900rpm | 3 Lead Wires | - | 0.484m³/min | 600F | |||||
Each | 1+ 21,610 € 5+ 19,880 € 10+ 19,010 € 25+ 17,700 € 50+ 15,560 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 60mm | 15mm | Sleeve Bearing | 19.4CFM | 19.4CFM | 33m³/h | 31dBA | 1.4W | 4500rpm | 2 Lead Wires | - | 0.55m³/min | 600F | |||||
Each | 1+ 22,650 € 5+ 21,700 € 10+ 20,820 € 25+ 20,000 € 50+ 19,230 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 60mm | 15mm | Sleeve Bearing | 17.1CFM | 17.1CFM | 29m³/h | 27dBA | 1.1W | 3900rpm | 3 Lead Wires | - | 0.484m³/min | 600F |