OD1225 Series DC Axial Fans:
Rasta produktų: 12Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Static Pressure
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 34,950 € 5+ 29,810 € 10+ 27,390 € 20+ 23,570 € 50+ 23,100 € | Min.: 1 / kartot.: 1 | 24V | Square | 120mm | 25.4mm | Ball Bearing | 83CFM | 38dBA | 4W | 2050rpm | 2 Lead Wires | 170mA | IP55 | - | OD1225 Series | |||||
Each | 1+ 39,840 € 5+ 33,380 € 10+ 28,720 € 20+ 28,150 € | Min.: 1 / kartot.: 1 | 24V | Square | 120mm | 25mm | Ball Bearing | 120CFM | 42dB | 7.7W | 3100rpm | 2 Lead Wires | 320A | - | - | OD1225 Series | |||||
Each | 1+ 40,210 € 5+ 33,690 € 10+ 28,990 € 20+ 28,410 € | Min.: 1 / kartot.: 1 | 12V | Square | 120mm | 25mm | Ball Bearing | 120CFM | 42dB | 5.4W | 3100rpm | 2 Lead Wires | 450A | - | - | OD1225 Series | |||||
Each | 1+ 36,890 € 5+ 31,460 € 10+ 28,910 € 20+ 24,880 € 50+ 24,380 € | Min.: 1 / kartot.: 1 | 12V | Square | 120mm | 25.4mm | Ball Bearing | 83CFM | 38dBA | 4W | 2050rpm | 2 Lead Wires | 330mA | IP55 | - | OD1225 Series | |||||
Each | 1+ 33,920 € 5+ 28,940 € 10+ 26,590 € 20+ 22,880 € 50+ 22,420 € | Min.: 1 / kartot.: 1 | 12V | Square | 120mm | 25.4mm | Ball Bearing | 72CFM | 34dBA | 3W | 1800rpm | 2 Lead Wires | 240mA | IP55 | - | OD1225 Series | |||||
Each | 1+ 36,600 € 5+ 31,210 € 10+ 28,680 € 20+ 24,680 € 50+ 24,190 € | Min.: 1 / kartot.: 1 | 24V | Square | 120mm | 25.4mm | Ball Bearing | 89CFM | 39dBA | 5W | 2200rpm | 2 Lead Wires | 190mA | IP55 | - | OD1225 Series | |||||
Each | 1+ 38,410 € 5+ 32,760 € 10+ 30,110 € 20+ 25,910 € 50+ 25,390 € | Min.: 1 / kartot.: 1 | 12V | Square | 120mm | 25.4mm | Ball Bearing | 89CFM | 39dBA | 5W | 2200rpm | 2 Lead Wires | 370mA | IP55 | - | OD1225 Series | |||||
Each | 1+ 28,060 € 5+ 23,930 € 10+ 21,990 € 20+ 18,920 € 50+ 18,540 € | Min.: 1 / kartot.: 1 | 24V | Square | 120mm | 25mm | Sleeve Bearing | 85CFM | 39dBA | 5.8W | 2200rpm | 2 Lead Wires | 240mA | IP55 | - | OD1225 Series | |||||
Each | 1+ 37,500 € 5+ 31,420 € 10+ 27,040 € 20+ 26,500 € | Min.: 1 / kartot.: 1 | 12V | Square | 120mm | 25.4mm | Ball Bearing | 89CFM | 39dBA | 5W | 2200rpm | 3 Lead Wires | 370mA | IP55 | - | OD1225 Series | |||||
Each | 1+ 22,210 € 5+ 18,940 € 10+ 17,400 € 20+ 14,980 € 50+ 14,680 € | Min.: 1 / kartot.: 1 | 12V | Square | 120mm | 25mm | Sleeve Bearing | 85CFM | 39dBA | 5.3W | 2200rpm | 2 Lead Wires | 440mA | IP55 | - | OD1225 Series | |||||
Each | 1+ 38,930 € 5+ 32,610 € 10+ 28,060 € 20+ 27,500 € | Min.: 1 / kartot.: 1 | 24V | Square | 120mm | 25mm | Ball Bearing | 120CFM | 42dB | 7.7W | 3100rpm | Terminals | 320A | - | 0.24Inch-H2O | OD1225 Series | |||||
Each | 1+ 37,500 € 5+ 31,420 € 10+ 27,040 € 20+ 26,500 € | Min.: 1 / kartot.: 1 | 24V | Square | 120mm | 25.4mm | Ball Bearing | 89CFM | 39dBA | 5W | 2200rpm | 3 Lead Wires | 190mA | IP55 | - | OD1225 Series |