OD4010 Series DC Axial Fans:
Rasta produktų: 14Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Air Flow - CFM
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Static Pressure
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 27,870 € 5+ 23,770 € 10+ 21,840 € 20+ 18,800 € 50+ 18,420 € | Min.: 1 / kartot.: 1 | 24V | Square | 40mm | 10.5mm | Ball Bearing | 9.2CFM | 33.4dB | 1.4W | 8000rpm | 2 Lead Wires | 80mA | - | - | OD4010 Series | |||||
Each | 1+ 21,590 € 5+ 18,420 € 10+ 16,920 € 20+ 14,560 € 50+ 14,270 € | Min.: 1 / kartot.: 1 | 5V | Square | 40mm | 10mm | Ball Bearing | 7CFM | 25dBA | - | 6000rpm | 2 Lead Wires | 190mA | - | - | OD4010 Series | |||||
Each | 1+ 22,500 € 5+ 19,190 € 10+ 17,630 € 20+ 15,170 € 50+ 14,870 € | Min.: 1 / kartot.: 1 | 12V | Square | 40mm | 10mm | Ball Bearing | 7CFM | 25dBA | - | 6000rpm | 2 Lead Wires | 100mA | - | - | OD4010 Series | |||||
Each | 1+ 27,340 € 5+ 23,320 € 10+ 21,430 € 20+ 18,440 € 50+ 18,070 € | Min.: 1 / kartot.: 1 | 24V | Square | 40mm | 10mm | Ball Bearing | 7CFM | 25dBA | - | 6000rpm | 3 Lead Wires | 90mA | - | - | OD4010 Series | |||||
Each | 1+ 21,250 € 5+ 18,130 € 10+ 16,660 € 20+ 14,330 € 50+ 14,040 € | Min.: 1 / kartot.: 1 | 24V | Square | 40mm | 10mm | Ball Bearing | 5CFM | 14dBA | - | 4200rpm | 2 Lead Wires | 70mA | - | - | OD4010 Series | |||||
Each | 1+ 21,940 € 5+ 18,720 € 10+ 17,200 € 20+ 14,800 € 50+ 14,500 € | Min.: 1 / kartot.: 1 | 24V | Square | 40mm | 10.5mm | Ball Bearing | 7.2CFM | 26.3dBA | 1.2W | 6000rpm | 2 Lead Wires | 70mA | - | - | OD4010 Series | |||||
Each | 1+ 22,310 € 5+ 19,030 € 10+ 17,480 € 20+ 15,040 € 50+ 14,740 € | Min.: 1 / kartot.: 1 | 5V | Square | 40mm | 10mm | Ball Bearing | 6CFM | 20dBA | - | 4800rpm | 2 Lead Wires | 110mA | - | - | OD4010 Series | |||||
Each | 1+ 29,030 € 5+ 24,760 € 10+ 22,760 € 20+ 19,580 € 50+ 19,190 € | Min.: 1 / kartot.: 1 | 12V | Square | 40mm | 10mm | Ball Bearing | 7CFM | 25dBA | - | 6000rpm | 3 Lead Wires | 100mA | - | - | OD4010 Series | |||||
Each | 1+ 20,290 € 5+ 17,310 € 10+ 15,910 € 20+ 13,690 € 50+ 13,420 € | Min.: 1 / kartot.: 1 | 12V | Square | 40mm | 10mm | Ball Bearing | 6CFM | 20dBA | - | 4800rpm | 2 Lead Wires | 80mA | - | - | OD4010 Series | |||||
Each | 1+ 21,290 € 5+ 18,160 € 10+ 16,690 € 20+ 14,360 € 50+ 14,070 € | Min.: 1 / kartot.: 1 | 12V | Square | 40mm | 10mm | Ball Bearing | 5CFM | 14dBA | - | 4200rpm | 2 Lead Wires | 70mA | - | - | OD4010 Series | |||||
Each | 1+ 28,310 € 5+ 24,150 € 10+ 22,190 € 20+ 19,090 € 50+ 18,710 € | Min.: 1 / kartot.: 1 | 12V | Square | 40mm | 10.5mm | Ball Bearing | 9.2CFM | 33.4dB | 720mW | 8000rpm | 2 Lead Wires | 120mA | - | - | OD4010 Series | |||||
Each | 1+ 25,000 € 5+ 21,330 € 10+ 19,600 € 20+ 16,860 € 50+ 16,520 € | Min.: 1 / kartot.: 1 | 5V | Square | 40mm | 10.5mm | Ball Bearing | 6CFM | 32dBA | 950mW | 6000rpm | 2 Lead Wires | 190mA | IP55 | 0.1Inch-H2O | OD4010 Series | |||||
Each | 1+ 20,760 € 5+ 17,710 € 10+ 16,270 € 20+ 14,000 € 50+ 13,720 € | Min.: 1 / kartot.: 1 | 24V | Square | 40mm | 10mm | Ball Bearing | 7CFM | 25dBA | - | 6000rpm | 2 Lead Wires | 90mA | - | - | OD4010 Series | |||||
Each | 1+ 11,700 € 5+ 11,410 € 10+ 11,110 € 25+ 10,540 € | Min.: 1 / kartot.: 1 | 12V | Square | 40mm | 10.5mm | Ball Bearing | 7.2CFM | 26.3dBA | 600mW | 6000rpm | 2 Lead Wires | 100mA | - | - | OD4010 Series |