DC Axial Fans:
Rasta produktų: 7Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Supply Voltage VDC
Supply Voltage
Voltage Type
Fan Frame Type
Fan Frame Size
External Depth
Bearing Type
Flow Rate - Imperial
Air Flow - CFM
Flow Rate - Metric
Noise Rating
Power Rating
Rated Speed
Power Connection Type
Current Rating
IP Rating
Air Flow - m3/min
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
NMB TECHNOLOGIES | Each | 1+ 19,200 € 5+ 17,530 € 10+ 16,130 € 20+ 15,710 € | Min.: 1 / kartot.: 1 | 12V | - | - | Square | 92.5mm | 25mm | Ball Bearing | - | 20CFM | - | 25dB | 6W | 1800rpm | 2 Lead Wires | 80mA | - | 0.58m³/min | 09225PB Series | ||||
Each | 1+ 33,920 € 5+ 28,940 € 10+ 26,590 € 20+ 22,880 € 50+ 22,420 € | Min.: 1 / kartot.: 1 | 12V | - | - | Square | 120mm | 25.4mm | Ball Bearing | - | 72CFM | - | 34dBA | 3W | 1800rpm | 2 Lead Wires | 240mA | IP55 | - | OD1225 Series | |||||
Each | 1+ 41,140 € 5+ 37,850 € 10+ 36,200 € 25+ 33,730 € 50+ 29,610 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 119mm | 38mm | Ball Bearing | 58.9CFM | 58CFM | 100m³/h | 26dBA | 800mW | 1800rpm | 2 Lead Wires | 33mA | IP20 | 1.65m³/min | 4400 | |||||
NMB TECHNOLOGIES | Each | 1+ 8,620 € 5+ 8,430 € 10+ 8,230 € 20+ 7,740 € 50+ 6,860 € | Min.: 1 / kartot.: 1 | 24V | 24VDC | DC | Square | 60mm | 15mm | Ball Bearing | 6.7CFM | 6.7CFM | 0.19m³/min | 19dBA | 960mW | 1800rpm | 2 Lead Wires | 40mA | - | 0.19m³/min | 2406KL | ||||
NMB TECHNOLOGIES | Each | 1+ 10,190 € 5+ 9,290 € 10+ 8,390 € 20+ 7,800 € 50+ 7,210 € | Min.: 1 / kartot.: 1 | 12V | - | - | Square | 60mm | 15mm | Ball Bearing | - | 6.7CFM | - | 19dBA | 480mW | 1800rpm | 2 Lead Wires | 40mA | - | 0.19m³/min | 06015KA Series | ||||
NMB TECHNOLOGIES | Each | 1+ 10,790 € 5+ 10,470 € 10+ 10,180 € 20+ 9,660 € 50+ 8,720 € | Min.: 1 / kartot.: 1 | 24V | - | - | Square | 60mm | 15mm | Ball Bearing | - | 6.7CFM | - | 19dBA | 960mW | 1800rpm | 2 Lead Wires | 40mA | - | 0.19m³/min | 06015KA Series | ||||
NMB TECHNOLOGIES | Each | 1+ 8,700 € 5+ 8,500 € 10+ 8,300 € 20+ 7,810 € 50+ 6,920 € | Min.: 1 / kartot.: 1 | 12V | 12VDC | DC | Square | 60mm | 15mm | Ball Bearing | 6.7CFM | 6.7CFM | 0.19m³/min | 19dBA | 480mW | 1800rpm | 2 Lead Wires | 40mA | - | 0.19m³/min | 2406KL |