Peltier Elements - Thermoelectric Modules:
Rasta produktų: 183Raskite platų Peltier Elements - Thermoelectric Modules asortimentą parduotuvėje Farnell Lietuva. Turime platų Peltier Elements - Thermoelectric Modules pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Cui / Partner Stock.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,370 € 3+ 18,810 € 10+ 15,530 € 25+ 14,110 € 100+ 12,760 € | Min.: 1 / kartot.: 1 | - | - | 13.7W | - | 6.2A | 4V | 20mm | 20mm | 3.8mm | 70°C | - | - | Red & Black | |||||
Each | 1+ 21,790 € 3+ 18,630 € 10+ 16,910 € 25+ 15,300 € 100+ 14,610 € | Min.: 1 / kartot.: 1 | - | - | 15.4W | - | 5.5A | 4.3V | 30mm | 15mm | 3.7mm | 70°C | - | - | Red & Black | |||||
CUI / PARTNER STOCK | Each | 4+ 22,000 € 12+ 21,560 € | Min.: 4 / kartot.: 4 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
MOLEX / PARTNER STOCK | Each | 1+ 222,260 € 3+ 211,320 € | Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CUI / PARTNER STOCK | Each | 6+ 13,520 € 18+ 13,250 € | Min.: 6 / kartot.: 6 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CUI / PARTNER STOCK | Each | 20+ 17,970 € 60+ 16,940 € | Min.: 20 / kartot.: 20 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
MOLEX / PARTNER STOCK | Each | 1+ 206,770 € 3+ 196,610 € | Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CUI / PARTNER STOCK | Each | 2+ 40,890 € 6+ 37,530 € | Min.: 2 / kartot.: 2 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
MOLEX / PARTNER STOCK | Each | 1+ 194,650 € 3+ 184,030 € | Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
MOLEX / PARTNER STOCK | Each | 1+ 195,430 € 3+ 184,770 € | Min.: 1 / kartot.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
CUI / PARTNER STOCK | Each | 3+ 26,350 € 9+ 23,060 € | Min.: 3 / kartot.: 3 | - | - | - | - | - | - | - | - | - | - | - | - | - | ||||
Each | 1+ 32,280 € 3+ 27,610 € 10+ 25,060 € 25+ 22,680 € 100+ 21,650 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ 69,650 € 5+ 58,650 € 10+ 50,660 € 20+ 49,650 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 2 Stage | 800mW | 800mW | 1.1A | 2.2VDC | 6mm | 6mm | 4.6mm | 92°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 71,640 € 5+ 60,330 € 10+ 52,100 € 20+ 51,060 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 150W | 150W | 11A | 24.1VDC | 50mm | 50mm | 3.7mm | 68°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 162,080 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 3 Stage | 3W | 3W | 6.5A | 6.5VDC | 36mm | 36mm | 16mm | 117°C | AP3 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 352,130 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | - | 59.3W | 59.3W | 3.95A | 30VDC | 122mm | 230mm | 150.7mm | - | AR-AR | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 66,870 € 5+ 56,310 € 10+ 48,630 € 20+ 47,660 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 195W | 195W | 14A | 24.1VDC | 50mm | 50mm | 3.4mm | 67°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 31,660 € 5+ 27,140 € 10+ 24,990 € 20+ 21,580 € 50+ 21,150 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 8W | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH | - | 150mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 106,470 € 3+ 99,950 € 10+ 89,050 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | - | 40W | 40W | 3.8A | 18VDC | 208.2mm | 162mm | 102.2mm | - | AR-AR | - | - | |||||
3267536 „RoHS“ | Each | 1+ 160,520 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | - | 23.9W | 23.9W | 1.5A | 30VDC | 122mm | 230mm | 84mm | - | DT-AR | - | - | ||||
Each | 1+ 200,090 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | - | 37W | 37W | 2.4A | 30VDC | 400mm | 189.5mm | 153mm | - | AR-AR | - | - | |||||
Each | 1+ 53,900 € 3+ 50,600 € 10+ 45,080 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 88W | 88W | 9A | 15.8VDC | 30mm | 30mm | 3.6mm | 68°C | MCHPE | 1.4ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 109,190 € 3+ 102,510 € 10+ 91,320 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 196W | 196W | 9A | 35.9VDC | 40mm | 40mm | 2.82mm | 68°C | MCHPE | 3.1ohm | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 70,230 € 3+ 65,930 € 10+ 58,740 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 112.7W | 112.7W | 6A | 29.8VDC | 55mm | 55mm | 3.9mm | 74°C | MCPE | 4.27ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 24,730 € 3+ 19,090 € 10+ 15,770 € 25+ 14,320 € 100+ 12,950 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 18.8W | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped |