Peltier Elements - Thermoelectric Modules:
Rasta produktų: 183Raskite platų Peltier Elements - Thermoelectric Modules asortimentą parduotuvėje Farnell Lietuva. Turime platų Peltier Elements - Thermoelectric Modules pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Multicomp Pro, European Thermodynamics, Marlow Industries, Wakefield Thermal & Cui / Partner Stock.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 46,100 € 3+ 42,880 € 10+ 40,090 € 25+ 38,420 € | Min.: 1 / kartot.: 1 | - | 1 Stage | 78W | - | 3.6A | 36.1V | 40mm | 40mm | 3.6mm | 72°C | - | 7.7ohm | - | |||||
Each | 1+ 746,700 € | Min.: 1 / kartot.: 1 | - | 1 Stage | 300W | - | 18A | 31.4V | 295mm | 160mm | 158mm | - | - | - | - | |||||
Each | 1+ 545,220 € | Min.: 1 / kartot.: 1 | - | 1 Stage | 200W | - | 11.8A | 28V | 400mm | 153mm | 175mm | - | - | - | - | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ 70,970 € 5+ 56,450 € 10+ 55,320 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 2 Stage | 9.3W | 9.3W | 5.2A | 9VDC | 30mm | 30mm | 7.5mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 42,080 € 5+ 35,440 € 10+ 30,600 € 20+ 29,990 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 20W | 20W | 3.7A | 8.2VDC | 23.5mm | 23.5mm | 3.6mm | 65°C | APHC | 1.92ohm | 100mm, 20 AWG, PTFE Insulated | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 93,250 € 5+ 74,170 € 10+ 72,690 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 5.2W | 5.2W | 1.8A | 4.4VDC | 8.8mm | 11mm | 2.16mm | 64°C | APHC | 2.1ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 38,270 € 3+ 32,730 € 10+ 29,710 € 25+ 26,880 € 100+ 25,660 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 39W | 39W | 4.1A | 16.5VDC | 40mm | 40mm | 4.8mm | 75°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 25,980 € 3+ 22,210 € 10+ 20,170 € 25+ 18,250 € 100+ 17,420 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | - | - | 8A | 9VDC | 30mm | 30mm | 3.2mm | - | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 30,740 € 3+ 26,280 € 10+ 23,860 € 25+ 21,590 € 100+ 20,610 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 10.2W | 10.2W | 2.3A | 7.8VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 282,110 € | Min.: 1 / kartot.: 1 | - | 1 Stage | 120W | - | 4.7A | 28V | 140mm | - | 37mm | - | - | - | - | |||||
Each | 1+ 47,680 € 3+ 44,350 € 10+ 41,460 € 25+ 39,730 € | Min.: 1 / kartot.: 1 | - | 1 Stage | 9.2W | - | 1.8A | 8V | 13.2mm | 13.2mm | 2.2mm | 64°C | - | - | UL-Style 1569, PVC Insulated | |||||
Each | 1+ 27,030 € 3+ 23,110 € 10+ 20,980 € 25+ 18,980 € 100+ 18,120 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 18W | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 38,270 € 3+ 32,730 € 10+ 29,710 € 25+ 26,880 € 100+ 25,660 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 77W | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 25,580 € 3+ 21,870 € 10+ 19,860 € 25+ 17,970 € 100+ 17,150 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 18W | 18W | 4A | 7.9VDC | 30mm | 30mm | 3.6mm | 73°C | MPET | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ 79,590 € 5+ 63,310 € 10+ 62,040 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 2 Stage | 7.5W | 7.5W | 3A | 16.2VDC | 30mm | 30mm | 7mm | 95°C | AP2 | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 63,170 € 5+ 53,200 € 10+ 45,940 € 20+ 45,020 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 71W | 71W | 7.4A | 14.7VDC | 40mm | 44mm | 3.5mm | 66°C | APHC | 1.6ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 42,810 € 5+ 36,050 € 10+ 31,140 € 20+ 30,520 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 43.8W | 43.8W | 4A | 19.5VDC | 40mm | 40mm | 4.2mm | 69°C | APH | - | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 50,620 € 5+ 42,630 € 10+ 36,820 € 20+ 36,080 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 6W | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.9mm | 65°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 46,390 € 5+ 39,060 € 10+ 33,740 € 20+ 33,070 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 30W | 30W | 5.6A | 8.2VDC | 30mm | 30mm | 3.8mm | 66°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 169,340 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | - | 41W | 41W | 4.6A | 12VDC | 120mm | 77mm | 105.7mm | - | DT-AR | - | - | |||||
Each | 1+ 26,140 € 3+ 22,350 € 10+ 20,290 € 25+ 18,360 € 100+ 17,520 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 54.7W | 54.7W | 5A | 19.4VDC | 40mm | 40mm | 3.6mm | 65°C | MPADV | - | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ 31,530 € 3+ 26,960 € 10+ 24,480 € 25+ 22,150 € 100+ 21,140 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 35W | 35W | 4A | 16VDC | 30mm | 30mm | 3.6mm | 72°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ 268,590 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | - | 39.6W | 39.6W | 9.05A | 15VDC | 122mm | 160mm | 148.85mm | - | AR-AR | - | - | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 50,620 € 5+ 42,630 € 10+ 36,820 € 20+ 36,080 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 23W | 23W | 2.5A | 14.7VDC | 30mm | 34mm | 3.8mm | 66°C | APHC | 4.9ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 46,390 € 5+ 39,060 € 10+ 33,740 € 20+ 33,070 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 39W | 39W | 7.4A | 8.2VDC | 30mm | 30mm | 3.5mm | 65°C | APHC | 0.9ohm | 100mm, UL-Style 1569, Unstripped |