APH Peltier Elements - Thermoelectric Modules:
Rasta produktų: 13Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
1
Lead Wires
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ 64,450 € 5+ 54,280 € 10+ 46,880 € 20+ 45,940 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 165W | 165W | 12A | 24.1VDC | 40mm | 40mm | 3.5mm | 67°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 37,590 € 5+ 31,650 € 10+ 27,340 € 20+ 26,790 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 23W | 23W | 6A | 8.6VDC | 20mm | 20mm | 3.13mm | 65°C | APH | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 36,870 € 5+ 31,600 € 10+ 29,110 € 20+ 25,140 € 50+ 24,640 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 17W | 17W | 1.9A | 15.4VDC | 30mm | 30mm | 4.23mm | 68°C | APH | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 61,830 € 5+ 52,070 € 10+ 44,970 € 20+ 44,070 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 88.4W | 88.4W | 6.5A | 24.1VDC | 40mm | 40mm | 3.9mm | 69°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 65,630 € 5+ 55,270 € 10+ 47,730 € 20+ 46,780 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 146W | 146W | 8.9A | 29.2VDC | 55mm | 55mm | 3.8mm | 68°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 46,250 € 5+ 38,950 € 10+ 33,640 € 20+ 32,970 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 56.3W | 56.3W | 5.1A | 19.5VDC | 40mm | 40mm | 3.7mm | 69°C | APH | 350mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 47,380 € 5+ 39,900 € 10+ 34,460 € 20+ 33,770 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 49.2W | 49.2W | 4.5A | 19.5VDC | 40mm | 40mm | 3.8mm | 69°C | APH | 350mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 66,870 € 5+ 56,310 € 10+ 48,630 € 20+ 47,660 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 195W | 195W | 14A | 24.1VDC | 50mm | 50mm | 3.4mm | 67°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 71,640 € 5+ 60,330 € 10+ 52,100 € 20+ 51,060 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 150W | 150W | 11A | 24.1VDC | 50mm | 50mm | 3.7mm | 68°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 31,660 € 5+ 27,140 € 10+ 24,990 € 20+ 21,580 € 50+ 21,150 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 8W | 8W | 3.8A | 3.78VDC | 15mm | 15mm | 3.3mm | 67°C | APH | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 38,280 € 5+ 32,240 € 10+ 27,840 € 20+ 27,280 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 20W | 20W | 2.3A | 15.4VDC | 30mm | 30mm | 4mm | 68°C | APH | 150mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 64,420 € 5+ 54,250 € 10+ 46,850 € 20+ 45,910 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 102W | 102W | 6A | 29.2VDC | 40mm | 40mm | 3.1mm | 67°C | APH | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 42,810 € 5+ 36,050 € 10+ 31,140 € 20+ 30,520 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 43.8W | 43.8W | 4A | 19.5VDC | 40mm | 40mm | 4.2mm | 69°C | APH | 100mm, UL-Style 1569, Unstripped |