MPADV Peltier Elements - Thermoelectric Modules:
Rasta produktų: 5Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 23,450 € 3+ 18,100 € 10+ 14,960 € 25+ 13,580 € 100+ 12,290 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 51W | 51W | 6A | 15.4VDC | 40mm | 40mm | 3.8mm | 65°C | MPADV | 200mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ 25,690 € 3+ 19,830 € 10+ 16,380 € 25+ 14,880 € 100+ 13,460 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 68.5W | 68.5W | 8A | 15.4VDC | 40mm | 40mm | 3.5mm | 65°C | MPADV | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ 23,450 € 3+ 18,100 € 10+ 14,960 € 25+ 13,580 € 100+ 12,290 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 42.8W | 42.8W | 5A | 15.4VDC | 40mm | 40mm | 3.9mm | 65°C | MPADV | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ 25,690 € 3+ 19,830 € 10+ 16,380 € 25+ 14,880 € 100+ 13,460 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 34.2W | 34.2W | 4A | 15.4VDC | 40mm | 40mm | 4.2mm | 65°C | MPADV | 350mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ 26,140 € 3+ 22,350 € 10+ 20,290 € 25+ 18,360 € 100+ 17,520 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 54.7W | 54.7W | 5A | 19.4VDC | 40mm | 40mm | 3.6mm | 65°C | MPADV | 350mm, 20 AWG, PTFE Insulated |