Peltier Elements - Thermoelectric Modules:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
EUROPEAN THERMODYNAMICS | Each | 1+ 50,620 € 5+ 42,630 € 10+ 36,820 € 20+ 36,080 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 6W | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.9mm | 65°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
EUROPEAN THERMODYNAMICS | Each | 1+ 46,390 € 5+ 39,060 € 10+ 33,740 € 20+ 33,070 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 30W | 30W | 5.6A | 8.2VDC | 30mm | 30mm | 3.8mm | 66°C | APHC | 1.2ohm | 100mm, UL-Style 1569, Unstripped | ||||
Each | 1+ 50,400 € 10+ 44,760 € 25+ 37,350 € 100+ 33,280 € 200+ 29,970 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 30W | 33W | 5.6A | 8.2VDC | 29.9mm | 29.9mm | 3.91mm | 66°C | RC | 1.2ohm | 101mm, 20 AWG, PTFE Insulated | |||||
Each | 1+ 56,900 € 10+ 53,130 € 25+ 50,760 € 40+ 45,680 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 6W | 6W | 2.5A | 3.6VDC | 16mm | 16mm | 3.94mm | 65°C | RC | 1.2ohm | 101mm, 20 AWG, PTFE Insulated |