Peltier Elements - Thermoelectric Modules:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Lead Wires
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 33,900 € 3+ 31,530 € | Min.: 1 / kartot.: 1 | - | 1 Stage | 95W | - | 19A | 7.7V | 36mm | 50mm | 3.1mm | 58°C | - | - | |||||
EUROPEAN THERMODYNAMICS | Each | 1+ 162,080 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 3 Stage | 3W | 3W | 6.5A | 6.5VDC | 36mm | 36mm | 16mm | 117°C | AP3 | 100mm, UL-Style 1569, Unstripped |