Peltier Elements - Thermoelectric Modules:
Rasta produktų: 21Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Transducer Function
No. of Stages
Cooling Power Pc
Power Rating
Current Max @ Diff Temperature Max
Voltage Max @ Diff Temperature Max
Length
Width
Depth
Temperature Difference Max
Product Range
Internal Resistance
Lead Wires
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ 30,400 € 3+ 25,990 € 10+ 23,600 € 25+ 21,350 € 100+ 20,380 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 53.1W | 53.1W | 6A | 15.7VDC | 30mm | 30mm | 3.15mm | 70°C | MCPE | 1.9ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 31,820 € 3+ 27,210 € 10+ 24,710 € 25+ 22,350 € 100+ 21,340 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 77.1W | 77.1W | 8.5A | 15.7VDC | 40mm | 40mm | 3.45mm | 70°C | MCPE | - | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 27,140 € 3+ 23,210 € 10+ 21,070 € 25+ 19,060 € 100+ 18,200 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 43.1W | 43.1W | 8.5A | 8.8VDC | 30mm | 30mm | 3.45mm | 70°C | MCPE | 0.85ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 53,230 € 3+ 49,970 € 10+ 44,520 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 79W | 79W | 8.5A | 15.7VDC | 40mm | 40mm | 3.8mm | 70°C | MCPF | 1.59ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 31,760 € 3+ 27,160 € 10+ 24,660 € 25+ 22,310 € 100+ 21,300 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 55.6W | 55.6W | 6A | 15.7VDC | 40mm | 40mm | 3.95mm | 70°C | MCPE | 2.2ohm | UL-Style 1569, Unstripped | |||||
Each | 1+ 32,280 € 3+ 27,610 € 10+ 25,060 € 25+ 22,680 € 100+ 21,650 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 35.2W | 35.2W | 3.9A | 15.7VDC | 30mm | 30mm | 3.65mm | 70°C | MCPE | 3.5ohm | 100mm, UL-Style 1569, Unstripped | |||||
Each | 1+ 27,600 € 3+ 23,600 € 10+ 21,430 € 25+ 19,390 € 100+ 18,510 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 29.7W | 29.7W | 6A | 8.8VDC | 20mm | 20mm | 3.1mm | 70°C | MCPE | 1.05ohm | UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 27,140 € 3+ 23,210 € 10+ 21,070 € 25+ 19,060 € 100+ 18,200 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 31.1W | 31.1W | 6A | 8.8VDC | 30mm | 30mm | 3.95mm | 70°C | MCPE | 1.25ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 31,540 € 3+ 29,340 € 10+ 27,430 € 25+ 26,280 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 19W | 19W | 8.5A | 3.8VDC | 20mm | 20mm | 3.8mm | 70°C | MCPF | 0.41ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 29,560 € 3+ 25,280 € 10+ 22,950 € 25+ 20,770 € 100+ 19,820 € | Min.: 1 / kartot.: 1 | - | - | 45.2W | - | 8.2A | 8.8VDC | 20mm | 20mm | 2.7mm | 70°C | - | - | Red & Black | |||||
Each | 1+ 21,050 € 3+ 18,000 € 10+ 16,350 € 25+ 14,790 € 100+ 14,120 € | Min.: 1 / kartot.: 1 | - | - | 15.4W | - | 5.5A | 4.3V | 30mm | 15mm | 3.7mm | 70°C | - | - | Red & Black | |||||
Each | 1+ 20,700 € 3+ 17,700 € 10+ 16,070 € 25+ 14,540 € 100+ 13,870 € | Min.: 1 / kartot.: 1 | - | - | 20.7W | - | 8.3A | 4V | 20mm | 20mm | 3.5mm | 70°C | - | - | Red & Black | |||||
Each | 1+ 25,650 € 3+ 19,800 € 10+ 16,360 € 25+ 14,850 € 100+ 13,430 € | Min.: 1 / kartot.: 1 | - | - | 17.2W | - | 3.4A | 8.8VDC | 20mm | 20mm | 3.3mm | 70°C | - | - | Red & Black | |||||
Each | 1+ 23,550 € 3+ 18,190 € 10+ 15,020 € 25+ 13,640 € 100+ 12,340 € | Min.: 1 / kartot.: 1 | - | - | 13.7W | - | 6.2A | 4V | 20mm | 20mm | 3.8mm | 70°C | - | - | Red & Black | |||||
Each | 1+ 30,080 € 3+ 25,720 € 10+ 23,350 € 25+ 21,120 € 100+ 20,170 € | Min.: 1 / kartot.: 1 | - | - | 64.8W | - | 8.5A | 12.2V | 40mm | 20mm | 3.4mm | 70°C | - | - | Red & Black | |||||
Each | 1+ 31,890 € 3+ 27,260 € 10+ 24,760 € 25+ 22,400 € 100+ 21,380 € | Min.: 1 / kartot.: 1 | - | - | 49.6W | - | 6.2A | 12.2V | 40mm | 20mm | 3.7mm | 70°C | - | - | Red & Black | |||||
Each | 1+ 26,730 € 3+ 20,630 € 10+ 17,040 € 25+ 15,470 € 100+ 14,000 € | Min.: 1 / kartot.: 1 | - | - | 9W | - | 3.7A | 3.9V | 15mm | 15mm | 3.6mm | 70°C | - | - | Red & Black | |||||
MULTICOMP PRO | Each | 1+ 24,730 € 3+ 19,090 € 10+ 15,770 € 25+ 14,320 € 100+ 12,950 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 18.8W | 18.8W | 8.5A | 3.8VDC | 20mm | 20mm | 3.4mm | 70°C | MCPE | 0.35ohm | UL-Style 1569, Unstripped | ||||
MULTICOMP PRO | Each | 1+ 35,000 € 3+ 32,560 € 10+ 30,440 € 25+ 29,170 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 44W | 44W | 8.5A | 8.8VDC | 30mm | 30mm | 3.8mm | 70°C | MCPF | 0.86ohm | UL-Style 1569, Unstripped | ||||
Each | 1+ 38,270 € 3+ 32,730 € 10+ 29,710 € 25+ 26,880 € 100+ 25,660 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 77W | 77W | 9.2A | 15.8VDC | 30mm | 30mm | 3.6mm | 70°C | MPETH | - | 100mm, UL-Style 1569, Unstripped | |||||
MULTICOMP PRO | Each | 1+ 30,400 € 3+ 25,990 € 10+ 23,600 € 25+ 21,350 € 100+ 20,380 € | Min.: 1 / kartot.: 1 | Thermoelectric Cooler | 1 Stage | 10.3W | 10.3W | 8.5A | 2.1VDC | 15mm | 15mm | 3.4mm | 70°C | MCPE | 0.2ohm | UL-Style 1569, Unstripped |