Reikia daugiau?
Kiekis | |
---|---|
1+ | 35,120 € |
Informacija apie produktą
Produktų apžvalga
MIKROE-5832 is a hall current 18 Click board™ which is a compact add-on board that contains a precise solution for AC/DC current sensing. This board features the MCS1806, an isolated Hall-effect current sensor from MPS. The sensor is immune to external magnetic fields via differential sensing and has no magnetic hysteresis. The MCS1806 features galvanic isolation between the pins of the primary conductive path and the sensor leads, allowing it to replace optoisolators and other isolation devices. This Click makes the perfect solution for the development of multi-phase inverters, motor controls, automotive systems, load detection and management, and more. This is fully compatible with mikroBUS™ socket and can be used on any host system supporting the mikroBUS™ standard. It comes with the mikroSDK open-source libraries, offering unparalleled flexibility for evaluation and customization. Enabling host system to seamlessly and automatically detect and identify this add-on board.
- 3.3V or 5V input voltage
- Immune to external magnetic fields via differential sensing
- 3KVRMS minimum isolation voltage
- Good accuracy, adjustable bandwidth, factory-trimmed accuracy
- I2C interfaces
- Output proportional to AC or DC currents
- mikroSDK compliant library, which includes functions that simplify software development
- 42.9 x 25.4mm click board size M
Techniniai duomenys
Hall Current 18 Click Add-On Board
-
MikroBUS Compatible Development Boards
No SVHC (14-Jun-2023)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas