Reikia daugiau?
| Kiekis | |
|---|---|
| 1+ | 55,850 € |
Informacija apie produktą
Produktų apžvalga
The MAXREFDES131# is a 1-WIRE Grid-EYE sensor. The MAXREFDES131# integrates the DS28E17 1-Wire-to-I2C master bridge with the AMG8833 Grid-EYE sensor from Panasonic electronic components. The system enables presence sensing, people counting and gestures while tethered up to 100m along the 1-Wire bus. The board features RJ-11 connectors and convenient mounting holes for quick evaluation and implementation. The source code for interfacing with MAXREFDES131# is available for both Arm, mbed and Arduino platforms. This design conveniently works with MAXREFDES132#, a hardware 1-Wire shield. A demonstration GUI allows for visual feedback of up to 10 daisy-chained MAXREFDES131# 1-Wire Grid-EYE sensors.
- Flexible location
- Power conserving sleep mode
- Extended range
- Building automation; People counting; Lighting control; Presence sensing; Gestures
- Cost effective
Pritaikymas
Sensing & Instrumentation, Embedded Design & Development
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
-
Sensor
-
-
-
AMG8833, DS28E17
Internet of Things (IoT)
-
Ref Design Board
No SVHC (25-Jun-2025)
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 8
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas