Reikia daugiau?
Kiekis | |
---|---|
1+ | 47,520 € |
Informacija apie produktą
Produktų apžvalga
STEVAL-WESU1 is a wearable sensor unit reference design for fast time to market. This reference design was developed and optimized to help designers implement the latest technologies in wearable and portable applications. The small form factor of the hardware allows it to be enclosed in a watch strap, so the user can experience a real activity monitoring system and immediately begin appreciating the sensor data acquisition, as well as all of the embedded hardware and firmware features, also due to the ST WeSU app available free of charge from Apple Store™ and Google Play™ stores. Advanced users can also further reduce the hardware form factor; please refer to STEVALWESU1 user manual for more details. This built on the STM32Cube software technology so it can easily be augmented with further algorithms.
- Compact solution for wearable, motion sensing applications with a complete set of firmware examples
- 100mAh Li-Ion battery included, UN38.3 tested and certified
- Micro USB connector for recharging
- SWD connector for debugging and programming capability
- Watch strap with plastic housing included
- Fully tested and certified by FCC (FCC ID: S9N-WESU1) and IC (IC: 8976C-WESU1)
Techniniai duomenys
STMicroelectronics
Sensor
ARM
-
-
STM32L151VEY6, LSM6DS3, LIS3MDL, LPS25HB, STNS01, STC3115
3-Axis Digital Accelerometer / Gyroscope / Magnetometer & Pressure Sensor
Cortex-M3
Ref Design Board STM32L151VEY6, LSM6DS3, LIS3MDL, LPS25HB, STNS01, STC3115, Watch Strap
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Italy
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas