2 Galite rezervuoti pageidaujamą kiekį dabar
Kiekis | |
---|---|
1+ | 106,370 € |
Informacija apie produktą
Produktų apžvalga
StellarLINK is the STMicroelectronics programmer for automotive MCUs, supporting the whole family of Stellar MCUs, SR5 and SR6, as well as the traditional SPC5 microcontrollers. StellarLINK is a passive USB-to-JTAG debugger and programmer dongle, which provides a cost-effective, small-size, and fast-prototyping solution for any vehicle applications of today and tomorrow. StellarLINK ensures short development time through an easy-to-use hardware and a simple software fully integrated into STMicroelectronics’ StellarStudio and SPC5-STUDIO IDEs. The JTAG interface ensures an easy plug to any STMicroelectronics standalone automotive microcontroller and its evaluation boards [compliant with the IEEE 1149.1 JTAG protocol]. StellarLINK provides a virtual COM port interface enabling the host PC to communicate with the microcontroller through a UART. StellarLINK software is free downloadable from STMicroelectronics website.
- USB/JTAG debugger dongle for STMicroelectronics automotive MCU
- USB connector for supply and data communication
- Enable application run and debug on Stellar and SPC5x devices
- Compliant with IEEE 1149.1 JTAG protocol
- Integrates serial port connection via USB interface (virtual COM)
- Provides NVM programming (erase/program/verify)
- Status LEDs to indicate target’s IO voltage, connection state, and running state
- Operating temperature range from 0°C to 50°C
Techniniai duomenys
MCU, SPC5, SR5, SR6
USB/JTAG Debugger for MCU, IEEE 1149.1 JTAG Protocol Compliant, NVM Programming, USB Connector
No SVHC (21-Jan-2025)
StellarLINK In-circuit Debugger/Programmer Tool
-
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 5
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Italy
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
Gaminio atitikties sertifikatas