Informacija apie produktą
Produktų apžvalga
The CC2541EMK evaluation module kit can be used as a reference board for prototyping and for verifying the performance of the CC2541 RF IC. The CC2541 is a power optimized true system on chip (SoC) solution for both Bluetooth low energy and proprietary 2.4GHz applications. It enables robust network nodes to be built with low total bill of material costs. The CC2541 combines the excellent performance of a leading RF transceiver with an industry standard enhanced 8051 MCU, in system programmable flash memory, 8KB RAM, and many other powerful supporting features and peripherals. The CC2541 is highly suited for systems where ultralow power consumption is required. This is specified by various operating modes. Short transition times between operating modes further enable low power consumption.
- 2.4GHz Bluetooth low energy compliant and proprietary RF system on chip
- Supports 250Kbps, 500Kbps, 1Mbps, 2Mbps data rates
- Excellent link budget, enabling long range applications without external front end
- Programmable output power up to 0dBm
- Excellent receiver sensitivity
- I2C interface and two powerful USARTs with support for several serial protocols
- Bluetooth v4.0 compliant protocol stack for single mode BLE
- IR generation circuitry
- AES security coprocessor
- 12bit ADC with eight channels and configurable resolution
Pritaikymas
Wireless, Consumer Electronics, Portable Devices, Hobby & Education, Communications & Networking
Turinys
Two CC2541EM Evaluation Modules, Two 2.4GHz Antennas, Documentation.
Pastabos
Requires a power source and a simple carrier board like the SoC Battery Board.
Techniniai duomenys
Texas Instruments
Bluetooth
-
CC2541
2x CC2541 Evaluation Modules, 2x W1010 Antenna, Documents
No SVHC (14-Jun-2023)
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas