| Kiekis | |
|---|---|
| 1+ | 59,45 € |
Informacija apie produktą
Produktų apžvalga
The MAX40000EVKIT# is a fully assembled and tested PC board to evaluate MAX40000 comparator with internal voltage reference. The MAX40000 EV kit has a push-pull output. This EV kit comes with a MAX40000ANT12 installed that operate off a VCC supply between 1.7V and 5.5V, an internal reference voltage of 1.252V and have a wide -0.2V to +5.7V input voltage (VIN) range. EV kits can be used to evaluate the entire family of MAX40000 with 6-bump WLP options. This EV kits allow users to add external hysteresis in addition to the 4mV internal hysteresis through the addition of appropriate resistors on the R2 and R1 pads provided on the EV board.
- 1.7V to 5.5V VDD range with internal reference (1.252V, 1.66V, 1.94V and 2.22V internal voltage)
- Configured to add external hysteresis
- Evaluates 6-bump WLP
- Proven PCB layout
- Fully assembled and tested
Pritaikymas
Signal Processing
Įspėjimai
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Pastabos
If user like to evaluate MAX40001 on the MAX40000 EV kit, user should provide a pull-up resistor to supply voltage on the VOUT test point.
Techniniai duomenys
Analog Devices
Signal Conditioning
Eval Board MAX40000
No SVHC (25-Jun-2025)
MAX40000
Comparator
-
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 3
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas