Pranešti man, kai bus sandėlyje
| Kiekis | |
|---|---|
| 1+ | 74,480 € |
Informacija apie produktą
Produktų apžvalga
The MAX9945EVKIT+ is an evaluation kit for MAX9945 low noise, MOS input, low power op-amp. The MAX9945 operational amplifier features an excellent combination of low operating power and low input voltage noise. In addition, MOS inputs enable the MAX9945 to feature low input bias currents and low input current noise. The EV kit provides a proven design to evaluate the MAX9945 op amp in an 8-pin FMAX package. Various test points are provided for easy evaluation. The EV kit circuit is preconfigured as a transimpedance amplifier (TIA) but can easily be adapted to act as a noninverting, inverting or differential amplifier by changing a few components. MOS input bias currents, low input voltage noise and rail to rail output stage make this device ideal for photodiode transimpedance amplifiers, piezo buffers and audio line out applications. The components have pads that accommodate 0805 packages, making them easy to solder and replace.
- Accommodates multiple op-amp configurations
- Wide input supply range
- PCB comes with a MAX9945AUA+ installed
- Proven PCB layout
- Fully assembled and tested
Pritaikymas
Signal Processing, Industrial, Medical
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
Analog Devices
Amplifier
Evaluation Kit MAX9945
No SVHC (25-Jun-2025)
MAX9945
Operational Amplifier
-
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 2
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas