Reikia daugiau?
| Kiekis | |
|---|---|
| 1+ | 175,740 € |
Informacija apie produktą
Produktų apžvalga
EVAL-LTC7066-AZ evaluation circuit is a half-bridge driver that drives two N-channel MOSFETs. The two 5V logic-compatible PWM inputs independently drive each of the two N-channel gate outputs to each MOSFET. The eval kit has several unpopulated PCB pads to help facilitate the user in customizing the board for their application. The LTC7066 driver has a powerful 0.8ohm pull-down and 1.5ohm pull-up MOSFET drivers driving two 150V N-channel MOSFETs. The gate drivers on the LTC7066 are capable of driving MOSFETs with different ground references; however, this eval kit has these ground references committed.
- Logic input supply (VIN-LOGIC) range from 6 to 14V
- Power input supply (VIN-POWER) of 150V
- Maximum output current of 10A
- PWM control frequency of 2,000KHz
- Maximum PWM control voltage of 5.5V
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
Analog Devices
Power Management
Evaluation Board LTC7066
No SVHC (25-Jun-2025)
LTC7066
Half Bridge Driver
-
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 3
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas