Reikia daugiau?
Kiekis | |
---|---|
1+ | 158,500 € |
Informacija apie produktą
Produktų apžvalga
EVAL-ADuCM342EBZ development system supports the ADuCM342 and allows a flexible platform for evaluation of the ADuCM342 silicon. The EVAL-ADuCM342EBZ development system allows quick removal and insertion of a device through a 32-lead LFCSP socket. It also provides the connections necessary to allow rapid measurement setups. Switches and LEDs are provided on the applications board to assist in debugging and simple code development. Sample code projects are also provided to show key features of each peripheral and examples of how they can be configured.
Turinys
EVAL-ADuCM342EBZ evaluation board, J-Link OB emulator (USB-SWD/UARTEMUZ), USB cable.
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
Analog Devices
ADUCM
Cortex-M3
Evaluation Board ADUCM342WFSBCPZ-RL, J-Link OB Emulator, USB Cable
No SVHC (21-Jan-2025)
32bit
ARM
ADUCM342WFSBCPZ-RL
-
Techniniai duomenys (1)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas