Reikia daugiau?
Kiekis | |
---|---|
1+ | 198,070 € |
Informacija apie produktą
Produktų apžvalga
MAX78002EVKIT# is an evaluation kit for the MAX78002. It provides a platform and tools for leveraging device capabilities to build new generations of artificial intelligence (AI) products. Kit provides optimal versatility with a modular peripheral architecture, allowing a variety of input and output devices to be remotely located. DVP and CSI cameras, I2S audio peripherals, digital microphones, and analogue sensors are supported. An onboard stereo audio codec offers line-level audio input and output, and tactile input is provided by a touch-enabled 2.4" TFT display. MAX78002 energy consumption is tracked by power accumulator, with four channels of formatted results presented on a secondary TFT display. All device GPIOs are accessible on 0.1in pin headers. A standard coaxial power jack serves as power input, using the included 5V, 3A wall-mount adapter. Two USB connectors provide serial access to MAX78002, one directly and other through USB to UART bridge.
- Power accumulator with dedicated display to track device energy consumption
- Connectorized I2S digital microphone
- Stereo audio codec with 3.5mm line-in and line-out jacks
- USB 2.0 high speed, SWD JTAG 10-pin header, RISC-V coprocessor JTAG 10-pin header
- microSD flash memory card connector
- Eight ADC inputs
- Touch-enabled, 2.4in, 320 x 240 colour TFT display
- UART access over USB bridge
- Dual industry-standard QWIIC connectors
- All IC power rails may be isolated for individual current measurements
Turinys
EV kit board with directly soldered MAX78002, MAX32625PICO debugger with cables, Olimex ARM-USB-OCD-H, Olimex ARM-JTAG 20-10 adapter, 5V, 3A Wall-mount power adapter, SPH0645-based I2S digital microphone, DVP and CSI camera modules, 2 USB standard-A to USB micro-B cables, 1 USB standard-A to USB standard-B cable, Extra shunts.
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
Analog Devices
-
Cortex-M4F
Brd MAX78002GXE+, Debugger MAX32625PICO, Microphone, PSU, Camera Modules, Adapters, Cables, Shunts
No SVHC (21-Jan-2025)
32bit
ARM
MAX78002GXE+
-
Techniniai duomenys (1)
Susiję produktai
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas