DA 284 Series Vent Drains:
Rasta produktų: 4DA 284 Series Vent Drains
The easy-to-fit DA 284 pressure compensation device enables pressure compensation with protection class IP66. Additionally, the watertight membrane inside the pressure compensation device allows humidity to escape from the cabinet at overpressure, while preventing water, humidity or dirt intrusion at under pressure.
- High degree of protection
- Waterproof membrane
- Corrosion resistant
- Food safe
- Mounting thread: M40 x 1.5 or M12 x 1.5 with nut
- Torque: M40: 5Nm, M12: 0.5Nm
- Sealing: Sealing gasket NBR
- Filter: Waterproof membrane
- Operating/Storage temperature -35 to +70°C
- Mounting: Snap-In, mounting from outer side
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Accessory Type
For Use With
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||
---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,580 € 5+ 19,500 € 10+ 18,650 € 20+ 17,880 € 50+ 17,520 € | Min.: 1 / kartot.: 1 | Vent Plug | Stego Enclosures | DA 284 Series | |||||
Each | 1+ 22,700 € 5+ 21,620 € 10+ 20,640 € 25+ 18,480 € 50+ 16,580 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Vent Plug | Enclosures | DA 284 Series | |||||
Each | 1+ 57,570 € 5+ 54,950 € 10+ 52,270 € 25+ 46,820 € 50+ 42,040 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Vent Plug | Enclosures | DA 284 Series | |||||
Each | 1+ 13,010 € 5+ 10,090 € 10+ 9,160 € 20+ 8,780 € 50+ 8,400 € | Min.: 1 / kartot.: 1 | Vent Plug | Stego Enclosures | DA 284 Series |