MNX Series Plastic Enclosures:
Rasta produktų: 99Fibox PCM Series
Introducing the ultimate solution in distribution boxes! Our range offers five highly sought-after sizes, from 130x80mm to 255x180mm, crafted from impact and weather-resistant polycarbonate for long-lasting durability and zero corrosion. Halogen-free and self-extinguishing (UL94-5V), these boxes feature an IP 66/67 rating with double insulation for maximum protection. Designed for ease, they come with an injection-moulded gasket for simple assembly, are prepared for circuit board mounting, and are easy to machine, mill, and cut for custom solutions. Available with UL labeling and a wide range of accessories, they’re the perfect alternative to the classic MINI PG boxes.
- High Protection: IP 66/67 tightness class (EN60529) for superior protection against dust and water.
- Robust Durability: IK 08 impact strength (EN50102) with double insulation for added safety.
- Premium Materials: Made from impact-resistant, glass-fiber reinforced polycarbonate.
- Weatherproof: UV and salt water-resistant, ideal for outdoor use.
- Chemical Resistant: Built to withstand harsh chemicals. Wide Temperature Range: Operates efficiently from -40°C to +120°C.
- Flame-Retardant: UL 94-5V certified, self-extinguishing.
- Eco-Friendly: Halogen-free design. Compliant: Approved to EN 62208:2011 standard.
- Color & Packaging: Light grey (RAL 7035), injection-moulded PUR/TPE for secure packing.
- Perfect for demanding environments, these boxes deliver high performance and reliability.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
NEMA Rating
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,570 € 5+ 24,080 € 10+ 23,590 € 20+ 23,100 € 50+ 22,600 € | Min.: 1 / kartot.: 1 | Industrial | Polycarbonate | 75mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 2.95" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ 22,510 € 5+ 22,060 € 10+ 21,610 € 20+ 21,160 € 50+ 20,710 € | Min.: 1 / kartot.: 1 | DIN Rail | Polycarbonate | 50mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.97" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ 24,060 € 5+ 23,580 € 10+ 23,100 € 20+ 22,620 € 50+ 22,140 € | Min.: 1 / kartot.: 1 | Utility Box | Polycarbonate | 75mm | 80mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 3.15" | 5.12" | MNX Series | |||||
Each | 1+ 22,510 € 5+ 22,060 € 10+ 21,610 € 20+ 21,160 € 50+ 20,710 € | Min.: 1 / kartot.: 1 | Utility Box | Polycarbonate | 35mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.38" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ 23,340 € 5+ 22,870 € 10+ 22,410 € 20+ 21,940 € 50+ 21,470 € | Min.: 1 / kartot.: 1 | Utility Box | Polycarbonate | 50mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 1.97" | 3.94" | 3.94" | MNX Series | |||||
Each | 1+ 60,310 € 5+ 59,100 € 10+ 57,900 € 20+ 56,690 € | Min.: 1 / kartot.: 1 | Industrial | Polycarbonate | 150mm | 180mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.91" | 7.09" | 7.09" | MNX Series | |||||
Each | 1+ 81,480 € 5+ 79,850 € 10+ 78,220 € 20+ 76,590 € | Min.: 1 / kartot.: 1 | Industrial | Polycarbonate | 150mm | 180mm | 255mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 5.91" | 7.09" | 10.04" | MNX Series | |||||
Each | 1+ 28,920 € 5+ 28,200 € 10+ 27,480 € 20+ 26,120 € 50+ 25,600 € | Min.: 1 / kartot.: 1 | Multipurpose | Polycarbonate | 75mm | 130mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 5.12" | 5.12" | MNX Series | |||||
Each | 1+ 182,700 € 5+ 179,050 € 10+ 175,390 € | Min.: 1 / kartot.: 1 | Multipurpose | Polycarbonate | 152mm | 255mm | 360mm | IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ 37,070 € 5+ 36,330 € 10+ 35,590 € 20+ 34,850 € | Min.: 1 / kartot.: 1 | Industrial | Polycarbonate | 150mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 5.91" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ 24,740 € 5+ 24,250 € 10+ 23,750 € 20+ 23,260 € 50+ 22,760 € | Min.: 1 / kartot.: 1 | Industrial | Polycarbonate | 100mm | 80mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 3.94" | 3.15" | 5.12" | MNX Series | |||||
Each | 1+ 18,490 € 5+ 18,120 € | Min.: 1 / kartot.: 1 | Multipurpose | Polycarbonate | 60mm | 100mm | 100mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||
Each | 1+ 24,420 € | Min.: 1 / kartot.: 1 | Multipurpose | Polycarbonate | 60mm | 130mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ 35,280 € 5+ 34,570 € 10+ 33,870 € 20+ 33,160 € 50+ 32,460 € | Min.: 1 / kartot.: 1 | Industrial | Polycarbonate | 75mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 2.95" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ 36,160 € 5+ 35,440 € 10+ 34,710 € 20+ 33,990 € | Min.: 1 / kartot.: 1 | Industrial | Polycarbonate | 100mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 3.94" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ 42,520 € 5+ 41,460 € 10+ 40,400 € 20+ 38,350 € | Min.: 1 / kartot.: 1 | Multipurpose | Polycarbonate | 75mm | 180mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | - | - | - | MNX Series | |||||
Each | 1+ 34,700 € 5+ 33,770 € 10+ 32,850 € 20+ 31,920 € 50+ 31,280 € | Min.: 1 / kartot.: 1 | Multipurpose | Polycarbonate | 60mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ 37,270 € 5+ 36,520 € 10+ 35,780 € 20+ 35,030 € | Min.: 1 / kartot.: 1 | Industrial | Polycarbonate | 125mm | 130mm | 180mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | 4.92" | 5.12" | 7.09" | MNX Series | |||||
Each | 1+ 24,590 € 5+ 24,100 € 10+ 23,610 € 20+ 23,110 € 50+ 22,620 € | Min.: 1 / kartot.: 1 | Multipurpose | Polycarbonate | 60mm | 80mm | 130mm | IP66, IP67 | Grey | NEMA 1, 4, 4X, 6 | - | - | - | MNX Series | |||||
Each | 1+ 38,110 € | Min.: 1 / kartot.: 1 | Multipurpose | Polycarbonate | 150mm | 130mm | 180mm | IK08, IP66, IP67 | Light Grey | NEMA 1, 4, 4X, 6 | 5.9" | 5.1" | 7.1" | MNX Series | |||||
Each | 1+ 37,620 € 5+ 36,870 € 10+ 36,120 € 20+ 35,360 € | Min.: 1 / kartot.: 1 | Multipurpose | Polycarbonate | 180mm | 130mm | 125mm | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 5.12" | 4.92" | MNX Series | |||||
Each | 1+ 26,450 € 5+ 25,920 € 10+ 25,390 € 20+ 24,860 € 50+ 24,330 € | Min.: 1 / kartot.: 1 | Multipurpose | ABS | 180mm | 130mm | 60mm | IK07, IP66, IP67 | Grey | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 5.12" | 2.36" | MNX Series | |||||
Each | 1+ 62,600 € 5+ 61,350 € 10+ 60,100 € | Min.: 1 / kartot.: 1 | Multipurpose | Polycarbonate | 180mm | 180mm | 150mm | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 7.09" | 5.91" | MNX Series | |||||
Each | 1+ 69,970 € 5+ 68,570 € 10+ 67,170 € | Min.: 1 / kartot.: 1 | Multipurpose | Polycarbonate | 180mm | 180mm | 150mm | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 7.09" | 7.09" | 5.91" | MNX Series | |||||
Each | 1+ 94,350 € 5+ 92,460 € 10+ 90,580 € | Min.: 1 / kartot.: 1 | Multipurpose | Polycarbonate | 255mm | 180mm | 63mm | IK08, IP66, IP67 | Grey, Transparent | NEMA 1, 4, 4X, 6, 12, 13 | 10.04" | 7.09" | 2.48" | MNX Series |