CHDX Series Plastic Enclosures:
Rasta produktų: 18CHDX Series Plastic Enclosures
The CHDX Series offers unbeatable protection against every knock, bump and scrape. The X8, X7 and X6 series are now CamdenBoss' most robust electrical enclosures with IK09 impact resistance rating. Together with IP66/67 class sealing, the X-series is ideal for indoor and outdoor applications such as control panels, junction boxes and distribution boards.
- Robust and heavy duty plastic enclosures
- Each series is available in either polycarbonate or ABS
- X6 provides cable entry knockouts for junction and control electronics
- X7 is better equipped for internal space and impact resistance
- X7 provides Brass inserts for PCB or component mounting
- X8 provides a hinged door, for control centres, power management and centralised electronic systems
- Can be mounted directly to the wall or with the mount bracket accessory
- Solid lid and Clear lid option are available
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 54,000 € 5+ 52,400 € 10+ 51,350 € 20+ 50,300 € | Min.: 1 / kartot.: 1 | Heavy Duty | Polycarbonate | 110mm | 170mm | 220mm | IP66, IP67 | Grey | 4.33" | 6.69" | 8.66" | CHDX Series | |||||
Each | 1+ 64,130 € 5+ 62,250 € 10+ 61,010 € 20+ 59,760 € | Min.: 1 / kartot.: 1 | Heavy Duty | Polycarbonate | 110mm | 170mm | 270mm | IP66, IP67 | Grey, Transparent | 4.33" | 6.69" | 10.63" | CHDX Series | |||||
Each | 1+ 150,000 € 5+ 145,590 € 10+ 142,680 € | Min.: 1 / kartot.: 1 | Heavy Duty | Polycarbonate | 180mm | 300mm | 400mm | IP66, IP67 | Grey | 7.09" | 11.81" | 15.75" | CHDX Series | |||||
Each | 1+ 55,620 € 5+ 53,970 € 10+ 52,890 € 20+ 51,810 € | Min.: 1 / kartot.: 1 | Heavy Duty | Polycarbonate | 110mm | 170mm | 220mm | IP66, IP67 | Grey, Transparent | 4.33" | 6.69" | 8.66" | CHDX Series | |||||
Each | 1+ 188,000 € | Min.: 1 / kartot.: 1 | Heavy Duty | Polycarbonate | 180mm | 430mm | 330mm | IP66, IP67 | Grey, Transparent | 7.09" | 16.93" | 12.99" | CHDX Series | |||||
Each | 1+ 188,000 € | Min.: 1 / kartot.: 1 | Heavy Duty | Polycarbonate | 180mm | 430mm | 330mm | IP66, IP67 | Grey | 7.09" | 16.93" | 12.99" | CHDX Series | |||||
Each | 1+ 36,620 € 5+ 36,070 € 10+ 35,510 € 20+ 34,460 € 50+ 33,480 € | Min.: 1 / kartot.: 1 | Heavy Duty | Polycarbonate | 75mm | 125mm | 175mm | IP66, IP67 | Grey | 2.95" | 4.92" | 6.89" | CHDX Series | |||||
Each | 1+ 44,830 € 5+ 43,510 € 10+ 42,640 € 20+ 41,770 € | Min.: 1 / kartot.: 1 | Heavy Duty | Polycarbonate | 100mm | 110mm | 260mm | IP66, IP67 | Grey, Transparent | 3.94" | 4.33" | 10.24" | CHDX Series | |||||
Each | 1+ 20,660 € 5+ 20,350 € 10+ 20,030 € 20+ 19,440 € 50+ 18,890 € | Min.: 1 / kartot.: 1 | Heavy Duty | Polycarbonate | 70mm | 80mm | 130mm | IP66, IP67 | Grey | 2.76" | 3.15" | 5.12" | CHDX Series | |||||
Each | 1+ 43,590 € 5+ 40,190 € 10+ 39,390 € 20+ 38,580 € | Min.: 1 / kartot.: 1 | Heavy Duty | Polycarbonate | 75mm | 110mm | 260mm | IP66, IP67 | Grey | 2.95" | 4.33" | 10.24" | CHDX Series | |||||
Each | 1+ 61,240 € 5+ 59,450 € 10+ 58,260 € 20+ 57,070 € | Min.: 1 / kartot.: 1 | Heavy Duty | Polycarbonate | 100mm | 210mm | 210mm | IP66, IP67 | Grey | 3.94" | 8.27" | 8.27" | CHDX Series | |||||
Each | 5+ 29,370 € | Min.: 5 / kartot.: 5 | Heavy Duty | Polycarbonate | 70mm | 80mm | 250mm | IP66, IP67 | Grey, Transparent | 2.76" | 3.15" | 9.84" | CHDX Series | |||||
Each | 1+ 154,500 € 5+ 149,960 € 10+ 146,960 € | Min.: 1 / kartot.: 1 | Heavy Duty | Polycarbonate | 180mm | 300mm | 400mm | IP66, IP67 | Grey, Transparent | 7.09" | 11.81" | 15.75" | CHDX Series | |||||
Each | 1+ 19,110 € 5+ 18,820 € 10+ 18,530 € 20+ 17,980 € 50+ 17,470 € | Min.: 1 / kartot.: 1 | Heavy Duty | Polycarbonate | 70mm | 80mm | 110mm | IP66, IP67 | Grey, Transparent | 2.76" | 3.15" | 4.33" | CHDX Series | |||||
Each | 1+ 30,180 € 5+ 29,730 € 10+ 29,280 € 20+ 28,410 € 50+ 27,600 € | Min.: 1 / kartot.: 1 | Heavy Duty | Polycarbonate | 85mm | 80mm | 180mm | IP66, IP67 | Grey | 3.35" | 3.15" | 7.09" | CHDX Series | |||||
Each | 1+ 24,650 € 5+ 24,270 € 10+ 23,890 € 20+ 23,200 € 50+ 22,530 € | Min.: 1 / kartot.: 1 | Heavy Duty | Polycarbonate | 70mm | 80mm | 180mm | IP66, IP67 | Grey | 2.76" | 3.15" | 7.09" | CHDX Series | |||||
Each | 1+ 36,620 € 5+ 36,070 € 10+ 35,510 € 20+ 34,460 € 50+ 33,480 € | Min.: 1 / kartot.: 1 | Heavy Duty | Polycarbonate | 75mm | 125mm | 175mm | IP66, IP67 | Grey, Transparent | 2.95" | 4.92" | 6.89" | CHDX Series | |||||
Each | 1+ 118,890 € 5+ 115,390 € 10+ 113,080 € | Min.: 1 / kartot.: 1 | Heavy Duty | Polycarbonate | 180mm | 380mm | 190mm | IP66, IP67 | Grey | 7.09" | 14.96" | 7.48" | CHDX Series |