RACD04 Series AC / DC LED Power Supplies:
Rasta produktų: 3RACD04 Series AC / DC LED Power Supplies
These constant current LED drivers have been designed for cost-sensitive applications. The SELV outputs are suitable for built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications such as coving lighting, strip lighting or troffer lighting systems.
- 4W AC-DC class II LED power supply
- 350mA to 700mA constant current outputs
- Fully protected (OLP, SCP, OCP, OTP)
- Low standby power, ErP conform
- IP65 (suitable for dry and damp locations)
- Low cost
- Input Voltage Range: 90VAC - 264VAC
- Wired connections for independent or built-in use
- CE, CB, ENEC, CSA and UL8750 certified
- 3-year warranty
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,680 € 5+ 9,630 € 10+ 9,470 € 20+ 9,260 € 50+ 9,040 € | Min.: 1 / kartot.: 1 | 4.2W | 12VDC | 350mA | Constant Current | 90V | 264V | RACD04 Series | |||||
RECOM POWER | Each | 1+ 10,710 € 5+ 9,630 € 10+ 9,460 € 20+ 9,220 € 50+ 9,050 € | Min.: 1 / kartot.: 1 | 4W | 8VDC | 500mA | Constant Current | 90V | 264V | RACD04 Series | ||||
RECOM POWER | Each | 1+ 12,620 € 5+ 11,590 € 10+ 11,340 € 20+ 11,110 € 50+ 10,870 € | Min.: 1 / kartot.: 1 | 4W | 6VDC | 700mA | Constant Current | 90V | 264V | RACD04 Series |