RACD20 Series AC / DC LED Power Supplies:
Rasta produktų: 3RACD20 Series AC / DC LED Power Supplies
These low profile constant current LED drivers have been designed for cost-sensitive applications. The SELV outputs are suitable for both independently supplied or built-in power-supply LED luminaires. Their low profile design allows them to be invisibly built into furniture, discreetly mounted under shelves or integrated in space-restricted applications.
- Low profile case (13mm height max.)
- 350mA to 700mA constant current outputs
- Terminal block input/output with cable clamps
- Fully protected (OLP, SCP, OCP, OTP)
- Suitable for Class I and Class II luminaires
- Low cost
- Input Voltage Range: 198VAC - 264VAC
- Open Circuit Protection (OCP): Auto recovery after fault condition is removed
- Overload Protection (OLP): Auto recovery after fault condition is removed
- Certifications: CB, CE, EN 61347-1, ENEC
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
1
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,860 € 5+ 14,850 € 10+ 14,520 € 20+ 14,220 € 50+ 13,940 € | Min.: 1 / kartot.: 1 | 20W | 40VDC | 500mA | Constant Current | 198V | 264V | RACD20 Series | |||||
Each | 1+ 19,950 € 5+ 19,340 € 10+ 18,720 € 20+ 17,340 € 50+ 15,950 € | Min.: 1 / kartot.: 1 | 22W | 31VDC | 700mA | Constant Current | 198V | 264V | RACD20 Series | |||||
Each | 1+ 15,480 € 5+ 13,810 € 10+ 13,290 € 20+ 12,720 € 50+ 12,140 € | Min.: 1 / kartot.: 1 | 21W | 59VDC | 350mA | Constant Current | 198V | 264V | RACD20 Series |