RCD-24 Series DC / DC LED Power Supplies:
Rasta produktų: 23RCD-24 Series DC / DC LED Power Supplies
The RCD series is a step-down constant current source designed for driving high power white LEDs. Standard output currents available are 300mA, 350mA, 500mA, 600mA, 700mA, 1000mA and 1200mA to make this driver compatible with a wide range of LEDs applications. Both Digital PWM and Analogue Voltage dimming controls are independent and can be combined.
- Wide Input and Output Voltage Range
- Digital PWM and Analogue Voltage Dimming
- Short Circuit Protected
- Pinned or Wired Versions
- IP67 rated for /W Version
- 96% Efficiency
- Input Voltage (absolute maximum): 40VDC max
- RoHS 2011/65/EU 6/6
- EN-50121-3-2, EN-60950-1 and UL-60950-1 Certified
- Applications: ITE (Commercial)
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,960 € 5+ 19,160 € 10+ 18,750 € 20+ 18,350 € 50+ 17,950 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 31W | 31V | 1A | - | Through Hole | Adjustable | 6V | 36V | |||||
Each | 1+ 16,520 € 5+ 15,850 € 10+ 15,550 € 20+ 15,210 € 50+ 14,870 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 24.5W | 35V | 700mA | - | Through Hole | Adjustable | 4.5V | 36V | |||||
Each | 1+ 14,670 € 5+ 13,670 € 10+ 13,400 € 20+ 13,050 € 50+ 12,790 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | - | Through Hole | Adjustable | 4.5V | 36V | |||||
Each | 1+ 22,800 € 5+ 21,910 € 10+ 21,490 € 20+ 21,030 € 50+ 20,560 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 24.5W | 35V | 700mA | Analogue | Through Hole | Adjustable | 4.5V | 36V | |||||
Each | 1+ 17,220 € 5+ 16,520 € 10+ 16,190 € 20+ 15,840 € 50+ 15,490 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 37.2W | 31V | 1.2A | - | Through Hole | Adjustable | 6V | 36V | |||||
Each | 1+ 19,270 € 5+ 18,480 € 10+ 18,070 € 20+ 17,740 € 50+ 17,390 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | Analogue | Through Hole | Adjustable | 4.5V | 36V | |||||
Each | 1+ 16,990 € 5+ 16,070 € 10+ 15,740 € 20+ 15,390 € 50+ 15,080 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | - | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ 21,650 € 5+ 20,800 € 10+ 20,320 € 20+ 19,910 € 50+ 19,510 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 32W | 32V | 1A | Analogue, PWM | Surface Mount Device | Adjustable | 6V | 36V | |||||
Each | 1+ 15,450 € 5+ 14,550 € 10+ 14,260 € 20+ 13,960 € 50+ 13,650 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 10.5W | 35V | 300mA | - | Through Hole | Adjustable | 4.5V | 36V | |||||
Each | 1+ 17,900 € 5+ 17,090 € 10+ 16,730 € 20+ 16,400 € 50+ 16,030 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | Analogue, PWM | Surface Mount Device | Adjustable | 4.5V | 36V | |||||
Each | 1+ 21,440 € 5+ 20,590 € 10+ 20,160 € 20+ 19,720 € 50+ 19,330 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 12.25W | 35V | 350mA | Analogue | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ 18,070 € 5+ 17,320 € 10+ 16,950 € 20+ 16,610 € 50+ 16,270 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 24.5W | 35V | 700mA | Analogue, PWM | Surface Mount Device | Adjustable | 4.5V | 36V | |||||
Each | 1+ 23,760 € 5+ 22,800 € 10+ 22,310 € 20+ 21,880 € 50+ 21,370 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 24.5W | 35V | 700mA | Analogue | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ 18,830 € 5+ 18,080 € 10+ 17,710 € 20+ 17,360 € 50+ 16,960 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 24.5W | 35V | 700mA | - | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ 20,290 € 5+ 19,460 € 10+ 19,090 € 20+ 18,650 € 50+ 18,260 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 24.5W | 35V | 700mA | Analogue, PWM | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ 22,890 € 5+ 21,960 € 10+ 21,510 € 20+ 21,080 € 50+ 20,590 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 17.5W | 35V | 500mA | Analogue | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ 29,440 € 5+ 28,240 € 10+ 27,700 € 20+ 27,150 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 37.2W | 31V | 1.2A | - | - | Adjustable | 6V | 36V | |||||
Each | 1+ 17,610 € 5+ 16,760 € 10+ 16,410 € 20+ 16,040 € 50+ 15,710 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 10.5W | 35V | 300mA | Analogue | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ 18,490 € 5+ 18,120 € 10+ 17,750 € 20+ 17,380 € 50+ 17,010 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 21W | 35V | 600mA | Analogue | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ 13,840 € 5+ 12,820 € 10+ 12,570 € 20+ 12,320 € 50+ 12,060 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 17.5W | 35V | 500mA | - | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ 18,550 € 5+ 17,790 € 10+ 17,450 € 20+ 17,090 € 50+ 16,700 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 10.5W | 35V | 300mA | Analogue, PWM | - | Adjustable | 4.5V | 36V | |||||
Each | 1+ 15,460 € 5+ 14,640 € 10+ 14,180 € 20+ 13,730 € 50+ 13,280 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 10.5W | 35V | 300mA | Analogue, PWM | Surface Mount Device | Adjustable | 4.5V | 36V | |||||
Each | 1+ 14,130 € 5+ 13,150 € 10+ 12,890 € 20+ 12,600 € 50+ 12,300 € | Min.: 1 / kartot.: 1 | ITE & Railway | RCD-24 Series | 10.5W | 35V | 300mA | Analogue, PWM | Surface Mount Device | Adjustable | 4.5V | 36V |