Reikia daugiau?
Kiekis | |
---|---|
1+ | 25,090 € |
5+ | 21,560 € |
10+ | 18,020 € |
50+ | 17,660 € |
100+ | 17,300 € |
Informacija apie produktą
Produktų apžvalga
The AFBR-2419TZ is a 50MBd miniature link Fibre Optic Receiver with threaded ST port. The receiver is designed to operate with the Avago Technologies HFBR-14xxZ/-1712TZ fibre optic transmitters and multimode glass fibre cable. Consistent coupling into the receiver is assured by the optical system with lens. The receiver output is a digital CMOS/TTL signal. It contains an IC with integrated photodiode which directly converts the incoming optical signal to a digital output signal without the requisite for additional external circuitry. Because of its integrated design, the receiver has very high EMC resistance. A wide receiver dynamic range and high sensitivity over temperature is achievable. The data rate typically goes from 100kBd to 50MBd. A monitor (RSSI) output, which delivers an output current proportional to the average incoming light power.
- Data transmission at signal rates from 100kBd up to 50MBd
- Integrated PIN diode and digitalizing IC with CMOS/TTL output logic receiver
- Up to 3km distance with multimode glass fibre cable
- Compatible with 10Base-FL standard
- 3.3V and 5V supply voltage operation
- RSSI output
- -40 to 85°C Operating temperature range
Pritaikymas
Computers & Computer Peripherals, Fibre Optics, Industrial
Įspėjimai
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Techniniai duomenys
820nm
3km
No SVHC (23-Jan-2024)
50Mbps
-
Techniniai duomenys (2)
Susiję produktai
Rasta produktų: 3
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas