DRL series AC / DC DIN Rail Mount Power Supplies:
Rasta produktų: 12DRL Series AC / DC DIN Rail Mount Power Supplies
The low profile DRL DIN rail power supply series provide a reliable solution for many industrial applications and building automation. With double insulation and safety Class II input, connection to earth is not required. The NEC Class 2 compliant output, in accordance with UL 1310, allows operation where output currents are to be limited under fault conditions.
- High Efficiency, up to 90% @ 230VAC
- UL1310 Class 2 Compliant
- Low No Load Consumption
- Long E-Cap-Life (>8 years @ 40°C, 75% Load, 230VAC)
- Class II, Wide Range Input (85-264VAC)
- Energy Saving - Improved Thermal Performance
- Reduced Installation Costs (NEC Class 2)
- ErP Compliant
- High In-Service Lifetime
- Applications: Industrial, Test & Measurement, Automation
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage AC Min
Input Voltage AC Max
Input Voltage VAC
Power Supply Output Type
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 34,640 € 5+ 33,950 € 10+ 33,250 € 20+ 32,560 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 30W | 24VDC | 1.25A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | DRL series | |||||
Each | 1+ 20,920 € 5+ 20,500 € 10+ 20,080 € 20+ 19,660 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 10W | 24VDC | 420mA | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | DRL series | |||||
Each | 1+ 20,920 € 5+ 20,500 € 10+ 20,080 € 20+ 19,660 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 10.08W | 12VDC | 840mA | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | DRL series | |||||
Each | 1+ 52,950 € 5+ 51,890 € 10+ 50,830 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 100.8W | 24VDC | 4.2A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | DRL series | |||||
Each | 1+ 56,580 € 5+ 55,450 € 10+ 54,320 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 88W | 24VDC | 3.67A | - | - | 85V AC to 264V AC | Fixed | DRL series | |||||
TDK-LAMBDA | Each | 1+ 22,360 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 10W | 24VDC | 420mA | - | - | 85V AC to 264V AC | Adjustable, Fixed | DRL series | ||||
TDK-LAMBDA | Each | 1+ 22,360 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 10.1W | 12VDC | 840mA | - | - | 85V AC to 264V AC | Adjustable, Fixed | DRL series | ||||
TDK-LAMBDA | Each | 20+ 56,600 € | Min.: 20 / kartot.: 20 | ITE | 1 Output | 100.8W | 24VDC | 4.2A | - | - | 85V AC to 264V AC | Adjustable, Fixed | DRL series | ||||
Each | 1+ 39,920 € 5+ 39,120 € 10+ 38,320 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | DRL series | |||||
Each | 1+ 33,630 € 5+ 32,960 € 10+ 32,280 € 20+ 31,610 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 25.2W | 12VDC | 2.1A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | DRL series | |||||
TDK-LAMBDA | Each | 1+ 46,130 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 60W | 24VDC | 2.5A | - | - | 85V AC to 264V AC | Adjustable, Fixed | DRL series | ||||
Each | 1+ 40,410 € 5+ 38,620 € 10+ 36,830 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 54W | 12VDC | 4.5A | 85V | 264V | 85V AC to 264V AC | Adjustable, Fixed | DRL series |