LEN120 Series AC / DC DIN Rail Mount Power Supplies:
Rasta produktų: 3LEN120 Series AC / DC DIN Rail Mount Power Supplies
The LEN120 Series is Bel Power Solutions' AC-DC converter series featuring a cost-effective, energy efficient green power supply solution for standard DIN-rail mounting. The products offer a high level of stability and immunity to noise for industrial control equipment, machinery, and other industrial equipment in a variety of harsh environments.
- 120W Output power
- Input voltage 90 - 264 VAC (universal) or 127 - 370 VDC
- Output voltage 12 V, 24 V, 48 V (adjustable)
- Operating ambient temperature range -20°C to +60°C
- Efficiency up to 89%
- High I/O isolation test voltage up to 4000 VAC
- Low ripple & noise
- Output short circuit, over-current, over-voltage, over-temperature protection
- Safety certified according to EN 62368-1, meets the requirements of UL 61010-1, UL 508
- Applications: Industrial control equipment, Machinery, Harsh environment applications
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Input Voltage VAC
Power Supply Output Type
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 42,880 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Household | 1 Output | 120W | 24VDC | 5A | 90V AC to 264V AC | Fixed | LEN120 Series | |||||
Each | 1+ 50,940 € 5+ 48,390 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Household | 1 Output | 120W | 48VDC | 2.5A | 90V AC to 264V AC | Fixed | LEN120 Series | |||||
Each | 1+ 35,010 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Household | 1 Output | 120W | 12VDC | 10A | 90V AC to 264V AC | Fixed | LEN120 Series |