GST18A Series AC / DC External Plug In Adaptor Power Supplies:
Rasta produktų: 9Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,010 € 5+ 19,020 € 10+ 18,010 € 20+ 17,210 € 50+ 16,400 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 18W | 12VDC | 1.5A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST18A Series | - | |||||
Each | 1+ 23,060 € 5+ 21,900 € 10+ 20,750 € 20+ 19,600 € 50+ 18,440 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 18W | 24VDC | 750mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST18A Series | - | |||||
Each | 1+ 20,700 € 5+ 19,670 € 10+ 18,640 € 20+ 17,800 € 50+ 16,950 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 15W | 5VDC | 3A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST18A Series | - | |||||
Each | 1+ 18,430 € 5+ 17,880 € 10+ 17,320 € 20+ 16,770 € 50+ 16,220 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 15W | 7.5VDC | 2A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST18A Series | IEC 60320 C14 | |||||
Each | 1+ 21,550 € 5+ 20,220 € 10+ 19,140 € 20+ 18,080 € 50+ 17,010 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 18W | 48VDC | 375mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST18A Series | - | |||||
Each | 1+ 19,210 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 18W | 9VDC | 2A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST18A Series | IEC 60320 C14 | |||||
Each | 1+ 19,410 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 18W | 18VDC | 1A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST18A Series | IEC 60320 C14 | |||||
Each | 1+ 18,610 € 5+ 17,680 € 10+ 16,750 € 20+ 15,820 € 50+ 14,880 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 18W | 28VDC | 640mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST18A Series | IEC 60320 C14 | |||||
Each | 1+ 17,360 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 18W | 15VDC | 1.2A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST18A Series | IEC 60320 C14 |