GST25A Series AC / DC External Plug In Adaptor Power Supplies:
Rasta produktų: 8Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 20,790 € 5+ 19,750 € 10+ 18,700 € 20+ 17,660 € 50+ 16,610 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 20W | 5VDC | 4A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST25A Series | - | |||||
Each | 1+ 19,080 € 5+ 18,120 € 10+ 17,150 € 20+ 16,420 € 50+ 15,680 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 25W | 24VDC | 1.04A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | 85V | Fixed | 264V | 85V AC to 264V AC | GST25A Series | - | |||||
Each | 1+ 19,130 € 5+ 18,180 € 10+ 17,220 € 20+ 16,260 € 50+ 15,290 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 25W | 48VDC | 520mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST25A Series | IEC 60320 C14 | |||||
Each | 1+ 20,010 € 5+ 18,470 € 10+ 17,470 € 20+ 16,500 € 50+ 15,520 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 23W | 9VDC | 2.55A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST25A Series | IEC 60320 C14 | |||||
Each | 1+ 19,890 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 25W | 18VDC | 1.38A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST25A Series | IEC 60320 C14 | |||||
Each | 1+ 17,580 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 22W | 7.5VDC | 2.93A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST25A Series | IEC 60320 C14 | |||||
Each | 1+ 18,140 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 25W | 15VDC | 1.66A | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST25A Series | IEC 60320 C14 | |||||
Each | 1+ 20,610 € 5+ 19,140 € 10+ 18,140 € 20+ 17,120 € 50+ 16,100 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 25W | 28VDC | 890mA | Barrel Plug Center Positive 2.1mm x 5.5mm x 11mm | - | Fixed | - | 85V AC to 264V AC | GST25A Series | IEC 60320 C14 |