PDM30 Series AC / DC External Plug In Adaptor Power Supplies:
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Connector
Input Voltage AC Min
Power Supply Output Type
Input Voltage AC Max
Input Voltage VAC
Product Range
Plug Type
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 57,550 € | Min.: 1 / kartot.: 1 | Medical | 1 Output | 30W | 24VDC | 1.25A | Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm | 80V | Fixed | 264V | 80V AC to 264V AC | PDM30 Series | Mains Plug Sold Separately | |||||
Each | 1+ 81,960 € 5+ 80,590 € 10+ 77,990 € 50+ 74,400 € 100+ 71,110 € | Min.: 1 / kartot.: 1 | Medical | 1 Output | 30W | 12VDC | 2.5A | Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm | 80V | Fixed | 264V | 80V AC to 264V AC | PDM30 Series | Mains Plug Sold Separately | |||||
Each | 1+ 74,610 € 5+ 73,370 € 10+ 71,000 € 50+ 67,720 € 100+ 64,740 € | Min.: 1 / kartot.: 1 | Medical | 1 Output | 30W | 18VDC | 1.65A | Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm | 80V | Fixed | 264V | 80V AC to 264V AC | PDM30 Series | Mains Plug Sold Separately | |||||
Each | 1+ 70,310 € 5+ 68,900 € 10+ 67,500 € | Min.: 1 / kartot.: 1 | Medical | 1 Output | 20W | 5VDC | 4A | Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm | 80V | Fixed | 264V | 80V AC to 264V AC | PDM30 Series | Mains Plug Sold Separately | |||||
Each | 1+ 74,010 € 5+ 72,530 € 10+ 71,050 € | Min.: 1 / kartot.: 1 | Medical | 1 Output | 30W | 9VDC | 3A | Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm | 80V | Fixed | 264V | 80V AC to 264V AC | PDM30 Series | Mains Plug Sold Separately | |||||
Each | 1+ 75,870 € 5+ 74,350 € 10+ 72,840 € | Min.: 1 / kartot.: 1 | Medical | 1 Output | 30W | 15VDC | 2A | Barrel Plug Center Positive 2.5mm x 5.5mm x 12mm | 80V | Fixed | 264V | 80V AC to 264V AC | PDM30 Series | Mains Plug Sold Separately |