NeoPower Series AC / DC Modular Power Supplies:
Rasta produktų: 5Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
No. of Slots / Outputs
Output Power Max
Cooling Option
Power Supply Output Type
Output Voltage Min
Output Voltage Max
Output Current Max
Input Voltage Type
Input Voltage VAC
Power Supply Mounting
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4731291 | ARTESYN / ADVANCED ENERGY | Each | 1+ 249,900 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Medical | 1Outputs | 400W | Fan | Adjustable | 9.6V | 57.6V | 10.4A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series | |||
4731287 | ARTESYN / ADVANCED ENERGY | Each | 1+ 249,900 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Medical | 1Outputs | 280W | Fan | Adjustable | 1V | 6V | 56A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series | |||
4731288 | ARTESYN / ADVANCED ENERGY | Each | 1+ 249,900 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Medical | 1Outputs | 400W | Fan | Adjustable | 2.4V | 14.4V | 41.6A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series | |||
4731290 | ARTESYN / ADVANCED ENERGY | Each | 1+ 249,900 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Medical | 1Outputs | 400W | Fan | Adjustable | 4.8V | 28.8V | 20.8A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series | |||
4731289 | ARTESYN / ADVANCED ENERGY | Each | 1+ 249,900 € | Min.: 1 / kartot.: 1 | ITE, Industrial & Medical | 1Outputs | 400W | Fan | Adjustable | 3V | 18V | 33.3A | Single Phase | 90V AC to 264V AC | Panel | NeoPower Series |