ECL15 Series AC / DC PCB Mount Power Supplies:
Rasta produktų: 22ECL15 Series AC / DC PCB Mount Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 42,900 € 5+ 37,530 € 10+ 31,100 € 50+ 30,480 € 100+ 29,860 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 15W | 5VDC | 3A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ 42,900 € 5+ 37,530 € 10+ 31,100 € 50+ 30,480 € 100+ 29,860 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 15W | 15VDC | 1A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ 41,350 € 5+ 40,100 € 10+ 38,870 € 50+ 37,220 € 100+ 34,730 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 15W | 24VDC | 630mA | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.3mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 1+ 47,250 € 5+ 45,840 € 10+ 44,410 € 50+ 42,530 € 100+ 39,690 € | Min.: 1 / kartot.: 1 | ITE | 2 Output | 15W | 15VDC | 500mA | -15VDC | 500mA | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.5mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 1+ 40,600 € 5+ 39,380 € 10+ 38,170 € 50+ 36,540 € 100+ 34,100 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 15W | 15VDC | 1A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.3mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 1+ 31,320 € 5+ 30,380 € 10+ 29,440 € 50+ 28,190 € 100+ 26,310 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 15W | 24VDC | 630mA | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 6+ 51,540 € | Min.: 6 / kartot.: 6 | ITE | 3 Output | 15W | 5VDC | 2A | 15VDC | 150mA | -15VDC | 150mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.5mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 1+ 31,320 € 5+ 30,380 € 10+ 29,440 € 50+ 28,190 € 100+ 26,310 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 15W | 12VDC | 1.25A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 6+ 43,530 € | Min.: 6 / kartot.: 6 | ITE | 3 Output | 15W | 5VDC | 2A | 15VDC | 150mA | -15VDC | 150mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ 40,160 € 5+ 38,960 € 10+ 37,760 € 50+ 36,140 € 100+ 33,740 € | Min.: 1 / kartot.: 1 | ITE | 2 Output | 15W | 15VDC | 500mA | -15VDC | 500mA | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 6+ 38,940 € | Min.: 6 / kartot.: 6 | ITE | 2 Output | 15W | 5VDC | 1.5A | 12VDC | 625mA | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 6+ 51,540 € | Min.: 6 / kartot.: 6 | ITE | 3 Output | 15W | 5VDC | 2A | 12VDC | 200mA | -12VDC | 200mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.5mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 6+ 45,820 € | Min.: 6 / kartot.: 6 | ITE | 2 Output | 15W | 5VDC | 1.5A | 12VDC | 625mA | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.5mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 6+ 43,530 € | Min.: 6 / kartot.: 6 | ITE | 3 Output | 15W | 5VDC | 2A | 12VDC | 200mA | -12VDC | 200mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ 55,610 € 5+ 48,660 € 10+ 40,320 € 50+ 39,510 € 100+ 38,710 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 15W | 9VDC | 1.67A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.3mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 6+ 45,820 € | Min.: 6 / kartot.: 6 | ITE | 2 Output | 15W | 12VDC | 650mA | -12VDC | 650mA | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.5mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 1+ 55,610 € 5+ 48,660 € 10+ 40,320 € 50+ 39,510 € 100+ 38,710 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 15W | 48VDC | 320mA | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.3mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 1+ 42,900 € 5+ 37,530 € 10+ 31,100 € 50+ 30,480 € 100+ 29,860 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 15W | 9VDC | 1.67A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 6+ 30,930 € | Min.: 6 / kartot.: 6 | ITE | 1 Output | 15W | 48VDC | 320mA | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 6+ 38,940 € | Min.: 6 / kartot.: 6 | ITE | 2 Output | 15W | 12VDC | 650mA | -12VDC | 650mA | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 30.7mm | 24.4mm | 62mm | ECL15 Series | |||||
Each | 1+ 39,960 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 15W | 5VDC | 3A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.3mm | 24.4mm | 65mm | ECL15 Series | |||||
Each | 1+ 39,980 € 5+ 38,780 € 10+ 33,590 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 15W | 12VDC | 1.25A | - | - | - | - | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 33.3mm | 24.4mm | 65mm | ECL15 Series |