ECL25 Series AC / DC PCB Mount Power Supplies:
Rasta produktų: 13ECL25 Series AC / DC PCB Mount Power Supplies
The ECL is a series of open frame and encapsulated AC-DC Single, Dual & Triple Outputs power supplies designed for commerical applications. The series provides a number of flexible mechanical options including PCB mount, open frame, chassis mount with screw terminals and a DIN Rail option.
- Ultra Compact Size
- Single, Dual & Triple Outputs
- Open Frame PCB & Chassis Mount
- Encapsulated PCB & Chassis Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Operating Temperature Range -20 to +70 °C
- Peak Load Capability
- Isolation: 3000 VAC Input to Output
- 3 Year Warranty
- Applications: ITE (Commercial)
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 51,920 € 5+ 45,430 € 10+ 37,640 € 50+ 36,890 € 100+ 36,130 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 25W | 5VDC | 5A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ 72,390 € 5+ 63,340 € 10+ 52,480 € 50+ 51,430 € 100+ 50,380 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 25W | 24VDC | 1.04A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 1+ 38,890 € 5+ 37,720 € 10+ 36,560 € 50+ 35,000 € 100+ 32,670 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 25W | 9VDC | 2.8A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ 53,820 € 5+ 52,200 € 10+ 50,590 € 50+ 48,430 € 100+ 45,210 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 25W | 5VDC | 5A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 1+ 72,390 € 5+ 63,340 € 10+ 52,480 € 50+ 51,430 € 100+ 50,380 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 25W | 12VDC | 2.1A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 1+ 51,920 € 5+ 45,430 € 10+ 37,640 € 50+ 36,890 € 100+ 36,130 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 25W | 15VDC | 1.67A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ 38,890 € 5+ 37,720 € 10+ 36,560 € 50+ 35,000 € 100+ 32,670 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 25W | 24VDC | 1.04A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 1+ 38,610 € 5+ 37,450 € 10+ 36,290 € 50+ 34,750 € 100+ 32,570 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 25W | 12VDC | 2.1A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 6+ 52,180 € | Min.: 6 / kartot.: 6 | ITE | 1 Output | 25W | 15VDC | 1.67A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 6+ 52,180 € | Min.: 6 / kartot.: 6 | ITE | 1 Output | 25W | 48VDC | 520mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 6+ 37,430 € | Min.: 6 / kartot.: 6 | ITE | 1 Output | 20W | 3.3VDC | 6A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series | |||||
Each | 6+ 52,180 € | Min.: 6 / kartot.: 6 | ITE | 1 Output | 25W | 9VDC | 2.8A | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 38.1mm | 27.9mm | 78.7mm | ECL25 Series | |||||
Each | 6+ 37,430 € | Min.: 6 / kartot.: 6 | ITE | 1 Output | 25W | 48VDC | 520mA | Adjustable, Fixed | 85V | 85V AC to 264V AC | 264V | 34.6mm | 26.7mm | 75.2mm | ECL25 Series |