IRM-10 Series AC / DC PCB Mount Power Supplies:
Rasta produktų: 5Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,740 € 5+ 10,390 € 10+ 10,080 € 20+ 9,740 € 50+ 9,400 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 10W | 5VDC | 2A | Fixed | - | 85V AC to 264V AC | - | 21.5mm | 25.4mm | 45.7mm | IRM-10 Series | |||||
Each | 1+ 10,740 € 5+ 10,410 € 10+ 10,090 € 20+ 9,760 € 50+ 9,430 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 10.2W | 12VDC | 850mA | Fixed | 85V | 85V AC to 264V AC | 264V | 21.5mm | 25.4mm | 45.7mm | IRM-10 Series | |||||
MEAN WELL | Each | 1+ 10,450 € 5+ 10,140 € 10+ 9,800 € 20+ 9,490 € 50+ 9,170 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 10W | 3.3VDC | 2.5A | Fixed | 85V | 85V AC to 264V AC | 264V | 21.5mm | 25.4mm | 45.7mm | IRM-10 Series | ||||
Each | 1+ 10,850 € 5+ 10,500 € 10+ 10,190 € 20+ 9,840 € 50+ 9,490 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 10W | 24VDC | 420mA | Fixed | 85V | 85V AC to 264V AC | 264V | 21.5mm | 25.4mm | 45.7mm | IRM-10 Series | |||||
MEAN WELL | Each | 1+ 10,560 € 5+ 10,220 € 10+ 9,910 € 20+ 9,580 € 50+ 9,240 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 10W | 15VDC | 670mA | Fixed | 85V | 85V AC to 264V AC | 264V | 21.5mm | 25.4mm | 45.7mm | IRM-10 Series |