ECE05 Series AC / DC PCB Mount Power Supplies:
Rasta produktų: 8ECE05 Series AC / DC PCB Mount Power Supplies
The ECE05 series provides two mechanical options including open frame and encapsulated PCB mount. With approvals to world-wide safety standards, compliance with class B for conducted and radiated emissions and a 20%, 30s peak load capability, these class II isolation parts benefit system designers with easy integration into a wide range of applications.
- Ultra Compact Size
- Single Outputs from 3.3 to 48 V
- Encapsulated PCB Mount
- <0.3 W="" No="" Load="" Input="" Power<=""/>
- Peak Load Capability
- No External Components Required
- Input Voltage Range: 85V to 264VAC
- Efficiency: 83%
- Operating Temperature Range -25 to +70
- Applications: Instrumentation, IoT, Security, Technology
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage - Output 1
Output Current - Output 1
Power Supply Output Type
Input Voltage AC Min
Input Voltage VAC
Input Voltage AC Max
Width
Height
Depth
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 22,280 € 5+ 21,610 € 10+ 20,940 € 50+ 20,050 € 100+ 18,720 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 5W | 5VDC | 1A | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 25.4mm | ECE05 Series | |||||
Each | 1+ 22,280 € 5+ 21,610 € 10+ 20,940 € 50+ 20,050 € 100+ 18,720 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 5W | 12VDC | 410mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 25.4mm | ECE05 Series | |||||
Each | 1+ 22,280 € 5+ 21,610 € 10+ 20,940 € 50+ 20,050 € 100+ 18,720 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 5W | 24VDC | 210mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 25.4mm | ECE05 Series | |||||
Each | 1+ 17,060 € 5+ 16,540 € 10+ 16,030 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 5W | 9VDC | 550mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 25.4mm | ECE05 Series | |||||
Each | 1+ 22,280 € 5+ 21,610 € 10+ 20,940 € 50+ 20,050 € 100+ 18,720 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 5W | 3.3VDC | 1.51A | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 25.4mm | ECE05 Series | |||||
Each | 1+ 24,340 € 5+ 23,060 € 10+ 21,200 € 50+ 20,540 € 100+ 19,620 € | Min.: 1 / kartot.: 1 | ITE & Medical | 1 Output | 5W | 5VDC | 1A | Fixed | - | 85V AC to 264V AC | - | 23.9mm | 15.5mm | 23.9mm | ECE05 Series | |||||
Each | 1+ 22,280 € 5+ 21,610 € 10+ 20,940 € 50+ 20,050 € 100+ 18,720 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 5W | 48VDC | 100mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 25.4mm | ECE05 Series | |||||
Each | 1+ 32,380 € 5+ 28,340 € 10+ 23,480 € 50+ 21,050 € 100+ 20,630 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 5W | 15VDC | 330mA | Fixed | 85V | 85V AC to 264V AC | 264V | 25.4mm | 15.24mm | 25.4mm | ECE05 Series |