LTM4605 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 34,040 € 10+ 29,870 € 25+ 28,400 € | Min.: 1 / kartot.: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 20V | 1 Output | 800mV | 16V | LGA | 5A | 141Pins | Adjustable | 5A | 4.5V | 20V | 2.8mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4605 Series | |||||
Each | 1+ 29,040 € 10+ 29,030 € 25+ 29,020 € 119+ 29,000 € 357+ 28,990 € | Min.: 1 / kartot.: 1 | ITE & Industrial | LGA-141, Micro Module | 4.5V | 20V | 1 Output | 800mV | 16V | LGA | 5A | 141Pins | Adjustable | 5A | 4.5V | 20V | 2.8mm | 400kHz | 15mm | Buck-Boost | 15mm | 85°C | LTM4605 Series |