LTM4650A Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Rasta produktų: 3Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 84,580 € 10+ 72,410 € 90+ 66,610 € 180+ 65,280 € | Min.: 1 / kartot.: 1 | ITE & Industrial | LGA-144, Micro Module | 4.5V | 16V | 2 Output | 600mV | 5.5V | LGA | 50A | 144Pins | Adjustable | 25A | 4.5V | 16V | 4.41mm | 500kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4650A Series | |||||
Each | 1+ 84,250 € 10+ 81,910 € 90+ 74,490 € 180+ 73,000 € | Min.: 1 / kartot.: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 16V | 2 Output | 600mV | 5.5V | BGA | 50A | 144Pins | Adjustable | 25A | 4.5V | 16V | 5.01mm | 500kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4650A Series | |||||
Each | 1+ 92,520 € 10+ 88,070 € 90+ 79,680 € 180+ 78,090 € | Min.: 1 / kartot.: 1 | ITE & Industrial | BGA-144, Micro Module | 4.5V | 16V | 2 Output | 600mV | 5.5V | BGA | 50A | 144Pins | Adjustable | 25A | 4.5V | 16V | 5.01mm | 500kHz | 16mm | Buck (Step Down) | 16mm | 125°C | LTM4650A Series |