LTM4671 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 56,800 € 10+ 43,840 € 91+ 42,380 € 182+ 41,530 € | Min.: 1 / kartot.: 1 | BGA-209, Micro Module | 3.1V | 20V | 4 Output | 600mV | 5.5V | BGA | 12A | 209Pins | Adjustable | 12A | 3.1V | 20V | 4.72mm | 1MHz | 9.5mm | Buck (Step Down) | 16mm | 125°C | LTM4671 Series | |||||
Each | 1+ 52,250 € 10+ 40,230 € 91+ 38,600 € 182+ 37,830 € | Min.: 1 / kartot.: 1 | BGA-209, Micro Module | 3.1V | 20V | 4 Output | 600mV | 5.5V | BGA | 12A | 209Pins | Adjustable | 12A | 3.1V | 20V | 4.72mm | 1MHz | 9.5mm | Buck (Step Down) | 16mm | 125°C | LTM4671 Series |