MAXM38643 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,730 € 10+ 5,720 € 30+ 5,410 € 100+ 5,300 € 250+ 5,190 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | eMGA-10, Module | 1.8V | 5.5V | 1 Output | 700mV | 3.3V | eMGA | 600mA | 10Pins | Adjustable | 600mA | 1.8V | 5.5V | 2.1mm | Buck (Step Down) | 2.6mm | 85°C | MAXM38643 Series | |||||
Each (Supplied on Full Reel) Pilna ritė | 2500+ 1,720 € | Min.: 2500 / kartot.: 2500 | ITE | eMGA-10, Module | 1.8V | 5.5V | 1 Output | 700mV | 3.3V | eMGA | 600mA | 10Pins | Adjustable | 600mA | 1.8V | 5.5V | 2.1mm | Synchronous Buck (Step Down) | 2.6mm | 85°C | MAXM38643 Series |