MonoBK MYMGK1R812-H Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Output Power Max
Input Voltage Max
No. of Outputs
Output Voltage Min
Output Voltage Max
DC / DC Converter IC Case
Output Current Max
No. of Pins
DC / DC Converter Output Type
Output Current
Input Voltage DC Min
Input Voltage DC Max
Height
Switching Frequency
Depth
Topology
Width
Operating Temperature Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MURATA POWER SOLUTIONS | Each | 1+ 7,740 € 5+ 7,460 € 10+ 7,340 € 20+ 7,200 € 50+ 7,060 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Step Down, Module | 4.5V | 21.6W | 8V | 1 Output | 700mV | 1.8V | SMD | 12A | 37Pins | Adjustable | 12A | 4.5V | 8V | 5.6mm | 500kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 105°C | MonoBK MYMGK1R812-H Series | ||||
MURATA POWER SOLUTIONS | Each | 1+ 9,080 € 5+ 8,740 € 10+ 8,600 € 20+ 8,440 € 50+ 8,280 € | Min.: 1 / kartot.: 1 | ITE & Industrial | Step Down, Module | 8V | 21.6W | 15V | 1 Output | 700mV | 1.8V | SMD | 12A | 37Pins | Adjustable | 12A | 8V | 15V | 5.6mm | 500kHz | 9mm | Synchronous Buck (Step Down) | 10.5mm | 105°C | MonoBK MYMGK1R812-H Series |