R-7 Series DC / DC Non Isolated Board Mount Converters - Adjustable Output:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Output Power Max
Output Voltage Min
Output Voltage Max
Output Current Max
DC / DC Converter Output Type
Input Voltage DC Min
Input Voltage DC Max
Height
Depth
Width
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 28,440 € 5+ 27,210 € 10+ 26,170 € 50+ 25,580 € 100+ 24,760 € | Min.: 1 / kartot.: 1 | ITE | SIP | 16.5W | 3V | 5.5V | 3A | Adjustable | 6.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ 26,930 € 5+ 26,620 € 10+ 26,300 € 50+ 25,690 € 100+ 25,230 € | Min.: 1 / kartot.: 1 | ITE | SIP | 42W | 10V | 14V | 3A | Fixed, Adjustable | 15V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ 28,300 € 5+ 27,380 € 10+ 25,690 € 50+ 25,680 € 100+ 24,890 € | Min.: 1 / kartot.: 1 | ITE | SIP | 16.5W | 2.5V | 5.5V | 3A | Fixed, Adjustable | 4.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series | |||||
Each | 1+ 27,220 € 5+ 26,020 € 10+ 25,020 € 50+ 24,570 € 100+ 24,080 € | Min.: 1 / kartot.: 1 | ITE | SIP | 11W | 2.5V | 5.5V | 2A | Adjustable | 4.5V | 28V | 15mm | 32.2mm | 9.1mm | R-7 Series |