DC / DC Non Isolated Board Mount Converters - Fixed Output:
Rasta produktų: 272Raskite platų DC / DC Non Isolated Board Mount Converters - Fixed Output asortimentą parduotuvėje Farnell Lietuva. Turime platų DC / DC Non Isolated Board Mount Converters - Fixed Output pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Murata Power Solutions, Recom Power, Xp Power, Cui & Analog Devices.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,100 € 5+ 9,800 € 10+ 9,500 € 50+ 9,090 € 100+ 8,910 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 6.5W | 6.5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 9V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
3123123 „RoHS“ | TEXAS INSTRUMENTS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 2,630 € 10+ 1,800 € 25+ 1,760 € 50+ 1,720 € 100+ 1,670 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | - | Step Down | 2.3V | 4.8V | 1 Output | - | 1.2V | µSIP | - | 8Pins | - | 600mA | Fixed | 600mA | Surface Mount Device | 6MHz | 2.3V | 4.8V | - | 85°C | 2.95mm | 1mm | - | 2.35mm | MicroSiP Series | |||
Each | 1+ 10,110 € 5+ 9,170 € 10+ 8,880 € 20+ 8,600 € 50+ 8,310 € | Min.: 1 / kartot.: 1 | - | Module | - | - | 1 Output | 36W | 12V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 12.8V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-3.0 Series | |||||
Each | 1+ 6,250 € 10+ 4,600 € 30+ 4,120 € 100+ 3,820 € 250+ 3,750 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 60V | - | 125°C | 3mm | 2.6mm | - | 1.5mm | MAXM15062 Series | |||||
Each | 1+ 6,510 € 10+ 5,290 € 30+ 5,190 € 100+ 5,090 € 250+ 5,000 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Industrial | uSLIC-10, Module | 4.5V | 42V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 42V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM15463 Series | |||||
Each | 1+ 23,590 € 5+ 20,140 € 10+ 19,200 € 20+ 16,680 € | Min.: 1 / kartot.: 1 | - | SIP | - | - | 1 Output | 15W | 5V | - | - | - | - | 3A | Fixed | - | Through Hole | - | 2.7V | 4.2V | - | - | 27mm | 5.4mm | - | 20mm | mEZD41503A-X Series | |||||
Each | 1+ 5,250 € 5+ 3,900 € 10+ 3,590 € 20+ 3,230 € 50+ 3,070 € | Min.: 1 / kartot.: 1 | ITE | - | - | - | 1 Output | 6W | 12V | - | - | - | - | 500mA | Fixed | - | Surface Mount Device | - | 15VDC | 36V | - | - | 12.5mm | 3.5mm | - | 13.5mm | VXO78-500-M Series | |||||
Each | 1+ 7,080 € | Min.: 1 / kartot.: 1 | Industrial | uSLIC-16, Module | - | - | 1 Output | - | 3.3V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 4.5V | 36V | - | - | 3mm | 3mm | - | 1.75mm | MAXM17630 Series | |||||
Pack of 10 | 1+ 28,960 € 5+ 27,310 € 10+ 25,150 € 25+ 22,760 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 9mm | 7mm | - | 3.1mm | - | |||||
Each | 1+ 6,970 € 5+ 6,180 € 10+ 5,990 € 20+ 5,800 € 50+ 5,610 € | Min.: 1 / kartot.: 1 | ITE | Module | - | - | 1 Output | 9.9W | 3.3V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 3V | 17V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-3.0 Series | |||||
Each | 1+ 6,590 € 5+ 5,830 € 10+ 5,640 € 20+ 5,460 € 50+ 5,280 € | Min.: 1 / kartot.: 1 | ITE | Module | - | - | 1 Output | 5W | 5V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 3V | 17V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-1.0 Series | |||||
Each | 1+ 7,410 € 10+ 5,960 € 25+ 5,740 € 100+ 5,520 € 250+ 5,310 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | - | Module | - | - | 1 Output | - | 3.3V | - | - | - | - | 3A | Fixed | - | Surface Mount Device | - | 4.5V | 5.5V | - | - | 3.3mm | 3.3mm | - | 1.5mm | µPOL Series | |||||
Each | 1+ 44,690 € 5+ 43,360 € 10+ 42,020 € | Min.: 1 / kartot.: 1 | - | Sixteenth Brick | - | - | 1 Output | 100W | 5V | - | - | - | - | 20A | Fixed, Adjustable | - | Surface Mount Device | - | 18V | 75V | - | - | 36.83mm | 34.04mm | - | 15mm | RPMGS-20 Series | |||||
Each | 1+ 56,880 € 5+ 55,170 € 10+ 53,460 € | Min.: 1 / kartot.: 1 | - | Quarter Brick | - | - | 1 Output | 240W | 12V | - | - | - | - | 20A | Fixed, Adjustable | - | Surface Mount Device | - | 18V | 75V | - | - | 56.4mm | 36.83mm | - | 15mm | RPMGQ-20 Series | |||||
Each | 1+ 6,590 € 5+ 5,830 € 10+ 5,640 € 20+ 5,460 € 50+ 5,280 € | Min.: 1 / kartot.: 1 | ITE | Module | - | - | 1 Output | 3.3W | 3.3V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 3V | 17V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-1.0 Series | |||||
Each | 1+ 8,980 € 5+ 8,080 € 10+ 7,830 € 20+ 7,580 € 50+ 7,320 € | Min.: 1 / kartot.: 1 | ITE | Module | - | - | 1 Output | 30W | 5V | - | - | - | - | 6A | Fixed, Adjustable | - | Surface Mount Device | - | 4V | 15V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-6.0 Series | |||||
Each | 1+ 56,880 € 5+ 55,170 € 10+ 53,460 € | Min.: 1 / kartot.: 1 | - | Quarter Brick | - | - | 1 Output | 100W | 5V | - | - | - | - | 20A | Fixed, Adjustable | - | Surface Mount Device | - | 18V | 75V | - | - | 56.4mm | 36.83mm | - | 15mm | RPMGQ-20 Series | |||||
Each | 1+ 9,630 € 5+ 8,720 € 10+ 8,460 € 20+ 8,190 € 50+ 7,910 € | Min.: 1 / kartot.: 1 | ITE | Module | - | - | 1 Output | 19.8W | 3.3V | - | - | - | - | 6A | Fixed, Adjustable | - | Surface Mount Device | - | 4V | 15V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-6.0 Series | |||||
Each | 1+ 7,600 € 5+ 6,760 € 10+ 6,550 € 20+ 6,350 € 50+ 6,140 € | Min.: 1 / kartot.: 1 | ITE | Module | - | - | 1 Output | 15W | 5V | - | - | - | - | 3A | Fixed, Adjustable | - | Surface Mount Device | - | 3V | 17V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPM-3.0 Series | |||||
Each | 1+ 10,000 € 5+ 8,990 € 10+ 8,850 € 20+ 8,690 € 50+ 8,520 € | Min.: 1 / kartot.: 1 | ITE | Module | - | - | 1 Output | 7.5W | 5V | - | - | - | - | 1.5A | Fixed, Adjustable | - | Surface Mount Device | - | 7V | 60V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMH-1.5 Series | |||||
Each | 1+ 242,190 € | Min.: 1 / kartot.: 1 | - | Module | - | - | 1 Output | 240W | 12V | - | - | - | - | 20A | Fixed | - | Panel | - | - | 48V | - | - | 217mm | 87mm | - | 50mm | DD Series | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 2,340 € 10+ 1,870 € 25+ 1,840 € 50+ 1,670 € 100+ 1,500 € | Min.: 1 / kartot.: 1 | - | Step Down, Module | - | - | 1 Output | - | 3.3V | - | - | - | - | 150mA | Fixed | - | Surface Mount Device | - | 1.8V | 6V | - | - | 2.5mm | 2mm | - | 1.04mm | PicoBK MYRLP-F-RE Series | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 3,400 € 10+ 2,910 € 25+ 2,750 € 50+ 2,590 € 100+ 2,420 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE & Industrial | Micro Module | - | - | 1 Output | 13.2W | 3.3V | - | - | - | - | 4A | Fixed | - | Surface Mount Device | - | 4.2V | 16V | - | - | 3.3mm | 3.3mm | - | 1.35mm | FS1604 Series | |||||
Each | 1+ 398,990 € | Min.: 1 / kartot.: 1 | - | Enclosed | - | - | 1 Output | 600W | 12V | - | - | - | - | 50A | Fixed | - | Chassis | - | 17V | 32V | - | - | 283mm | 125mm | - | 74mm | PowerVerter Series | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 100+ 1,500 € | Min.: 100 / kartot.: 1 | - | Step Down, Module | - | - | 1 Output | - | 1.8V | - | - | - | - | 150mA | Fixed | - | Surface Mount Device | - | 1.8V | 6V | - | - | 2.5mm | 2mm | - | 1.04mm | PicoBK MYRLP-F-RE Series |