DC / DC Non Isolated Board Mount Converters - Fixed Output:
Rasta produktų: 263Raskite platų DC / DC Non Isolated Board Mount Converters - Fixed Output asortimentą parduotuvėje Farnell Lietuva. Turime platų DC / DC Non Isolated Board Mount Converters - Fixed Output pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Murata Power Solutions, Recom Power, Xp Power, Cui & Analog Devices.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Voltage Min
Input Voltage Max
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter IC Case
Output Voltage - Output 1
No. of Pins
Output Current - Output 1
Output Current Max
DC / DC Converter Output Type
Output Current
DC / DC Converter Mounting
Switching Frequency
Input Voltage DC Min
Input Voltage DC Max
Isolation Voltage
Operating Temperature Max
Depth
Width
Input Voltage DC Nom
Height
Product Range
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,970 € 5+ 5,180 € 10+ 4,770 € 20+ 4,420 € 50+ 4,210 € | Min.: 1 / kartot.: 1 | - | Surface Mount DIP | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 6.5V | 36V | - | - | 15.24mm | 8.5mm | - | 8.25mm | V78-500-SMT Series | |||||
Each | 1+ 25,570 € 5+ 21,830 € 10+ 20,810 € 20+ 18,640 € 50+ 18,270 € | Min.: 1 / kartot.: 1 | ITE | SIP | - | - | 1 Output | 19.5W | 6V | - | - | - | - | 3A | Fixed, Adjustable | - | Through Hole | - | 10V | 36V | - | - | 32.15mm | 9.05mm | - | 14.85mm | P783-S Series | |||||
Each | 1+ 14,130 € 5+ 12,060 € | Min.: 1 / kartot.: 1 | ITE | SIP | - | - | 1 Output | 27W | 9V | - | - | - | - | 3A | Fixed, Adjustable | - | Through Hole | - | 13V | 36V | - | - | 32.15mm | 9.05mm | - | 14.85mm | P783-S Series | |||||
Each | 1+ 26,180 € 5+ 22,350 € 10+ 21,310 € 20+ 19,090 € 50+ 18,710 € | Min.: 1 / kartot.: 1 | ITE | SIP | - | - | 1 Output | 9.9W | 3.3V | - | - | - | - | 3A | Fixed, Adjustable | - | Through Hole | - | 8V | 36V | - | - | 32.15mm | 9.05mm | - | 14.85mm | P783-S Series | |||||
Each | 1+ 11,400 € 5+ 10,540 € 10+ 10,340 € 20+ 9,970 € 50+ 9,470 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 1.65W | 3.3V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 4.75V | 32V | - | - | 9.4mm | 15.3mm | - | 8.8mm | R-78AA-0.5 Series | |||||
Each | 1+ 7,060 € 5+ 6,270 € 10+ 6,080 € 20+ 5,820 € 50+ 5,560 € | Min.: 1 / kartot.: 1 | ITE | SIP | - | - | 1 Output | 330mW | 3.3V | - | - | - | - | 100mA | Fixed | - | Through Hole | - | 650mV | 3.15V | - | - | 11.6mm | 8.5mm | - | 10.4mm | R-78S Series | |||||
Each | 1+ 29,560 € 5+ 28,680 € 10+ 27,790 € 20+ 27,230 € | Min.: 1 / kartot.: 1 | ITE | SIP | - | - | 1 Output | - | 5V | - | - | - | - | 2A | Fixed, Adjustable | - | Through Hole | - | 6.5V | 28V | - | - | 32.2mm | 9.1mm | - | 15mm | R-7 Series | |||||
Each | 1+ 6,690 € 5+ 5,920 € 10+ 5,740 € 20+ 5,560 € 50+ 5,380 € | Min.: 1 / kartot.: 1 | ITE | SIP | - | - | 1 Output | 180mW | 1.8V | - | - | - | - | 100mA | Fixed | - | Through Hole | - | 650mV | 3.15V | - | - | 11.6mm | 8.5mm | - | 10.4mm | R-78S Series | |||||
Each (Supplied on Full Reel) Pilna ritė | 2500+ 4,760 € 7500+ 4,660 € | Min.: 2500 / kartot.: 2500 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 60V | - | 125°C | 3mm | 2.6mm | - | 1.5mm | MAXM15063 Series | |||||
Each | 1+ 11,370 € 5+ 11,020 € 10+ 10,690 € 50+ 10,240 € 100+ 9,540 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 3.25W | 6.5V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 9V | 72V | - | - | 19.5mm | 11.8mm | - | 5mm | STH05 Series | |||||
Each | 1+ 15,360 € 5+ 14,790 € 10+ 14,550 € 20+ 14,260 € 50+ 13,970 € | Min.: 1 / kartot.: 1 | ITE | SIP | - | - | 1 Output | 100.8W | 24V | - | - | - | - | 4.2A | Fixed, Adjustable | - | Through Hole | - | 30V | 53V | - | - | 50.8mm | 12mm | - | 27.5mm | NID100 Series | |||||
Each | 1+ 11,880 € 5+ 11,430 € 10+ 11,250 € 20+ 11,030 € 50+ 10,800 € | Min.: 1 / kartot.: 1 | ITE | SIP | - | - | 1 Output | 17.5W | 5V | - | - | - | - | 3.5A | Fixed, Adjustable | - | Through Hole | - | 10.5V | 53V | - | - | 50.8mm | 11mm | - | 13mm | NID35 Series | |||||
Each | 1+ 11,160 € 5+ 10,450 € 10+ 9,890 € 25+ 9,320 € 50+ 8,740 € | Min.: 1 / kartot.: 1 | ITE | POLA, DIP | - | - | 1 Output | 33W | 5.5V | - | - | - | - | 6A | Adjustable | - | Through Hole | - | 10.8V | 13.2V | - | - | 8.5mm | 12.57mm | - | 22.1mm | - | |||||
Each | 1+ 9,670 € 10+ 9,160 € 25+ 8,960 € 50+ 8,820 € 100+ 8,670 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 12W | 12V | - | - | - | - | 1A | Fixed | - | Surface Mount Device | - | 15V | 36V | - | - | 15.2mm | 9.3mm | - | 7.6mm | TSR 1SM Series | |||||
Each | 150+ 4,620 € | Min.: 150 / kartot.: 150 | Industrial | uSLIC-10, Module | 4.5V | 60V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 60V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM15065 Series | |||||
Each | 1+ 6,230 € 10+ 5,060 € 30+ 4,970 € 100+ 4,880 € 250+ 4,780 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Industrial | uSLIC-10, Module | 4.5V | 24V | 1 Output | - | 3.3V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 550kHz | 4.5V | 24V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM17904 Series | |||||
Each | 1+ 21,990 € 5+ 18,770 € 10+ 17,900 € 20+ 16,040 € 50+ 15,720 € | Min.: 1 / kartot.: 1 | - | SIP | - | - | 1 Output | 10W | 5V | - | - | - | - | 2A | Fixed | - | Through Hole | - | 2.7V | 4.2V | - | - | 27mm | 5.4mm | - | 20mm | mEZD41502A-X Series | |||||
Each | 1+ 12,540 € 5+ 12,070 € 10+ 11,880 € 20+ 11,640 € 50+ 11,400 € | Min.: 1 / kartot.: 1 | ITE | SIP | - | - | 1 Output | 32.5W | 5V | - | - | - | - | 6.5A | Fixed, Adjustable | - | Through Hole | - | 10.5V | 53V | - | - | 50.8mm | 11mm | - | 26mm | NID65 Series | |||||
Each | 1+ 8,700 € 5+ 7,820 € 10+ 7,570 € 20+ 7,100 € 50+ 6,620 € | Min.: 1 / kartot.: 1 | ITE | Module | - | - | 1 Output | 12W | 24V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 25.5V | 65V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMH-0.5 Series | |||||
ARTESYN / ADVANCED ENERGY | Each | 1+ 13,980 € 5+ 13,140 € 10+ 12,350 € 25+ 11,610 € 90+ 10,910 € | Min.: 1 / kartot.: 1 | ITE | POLA, DIP | - | - | 1 Output | 55W | 5.5V | - | - | - | - | 10A | Adjustable | - | Through Hole | - | 10.8V | 13.2V | - | - | 8.5mm | 12.57mm | - | 22.1mm | - | ||||
Each | 1+ 13,650 € 5+ 11,940 € 10+ 9,890 € 50+ 8,870 € 100+ 8,690 € | Min.: 1 / kartot.: 1 | ITE | Surface Mount DIP | - | - | 1 Output | 1.8W | 1.8V | - | - | - | - | 1A | Fixed, Adjustable | - | Surface Mount Device | - | 4.6V | 36V | - | - | 15.2mm | 11.8mm | - | 3.6mm | STS10 Series | |||||
Each (Supplied on Full Reel) Pilna ritė | 2500+ 4,120 € | Min.: 2500 / kartot.: 2500 | Industrial | uSLIC-10, Module | 4.5V | 42V | 1 Output | - | 5V | uSLIC | - | 10Pins | - | 300mA | Fixed | 300mA | Surface Mount Device | 500kHz | 4.5V | 42V | - | 125°C | 2.6mm | 3mm | - | 1.5mm | MAXM15464 Series | |||||
Each | 1+ 9,740 € 5+ 8,830 € 10+ 8,560 € 20+ 8,290 € 50+ 8,010 € | Min.: 1 / kartot.: 1 | - | Module | - | - | 1 Output | 6.6W | 3.3V | - | - | - | - | 2A | Fixed, Adjustable | - | Surface Mount Device | - | 4V | 36V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMB-2.0 Series | |||||
Each | 1+ 8,180 € 5+ 7,310 € 10+ 7,100 € 20+ 6,870 € 50+ 6,630 € | Min.: 1 / kartot.: 1 | ITE | Module | - | - | 1 Output | 2.5W | 5V | - | - | - | - | 500mA | Fixed, Adjustable | - | Surface Mount Device | - | 6V | 65V | - | - | 12.19mm | 12.19mm | - | 3.75mm | RPMH-0.5 Series | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 2500+ 3,940 € | Min.: 2500 / kartot.: 2500 | Industrial | uSLIC-16, Module | 4.5V | 36V | 1 Output | - | 5V | uSLIC-EP | - | 16Pins | - | 1A | Fixed | 1A | Surface Mount Device | 2.2MHz | 4.5V | 36V | - | 125°C | 3mm | 3mm | - | 1.75mm | MAXM17631 Series |